NXP Semiconductors MC908QB8CDWE

MCU 8-bit HC08 HC08 CISC 8KB Flash 3.3V/5V 16-Pin SOIC W Tube
$ 3.811
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908QB8CDWE.

IHS

Datasheet232 pages16 years ago
Datasheet232 pages0 years ago

element14 APAC

Newark

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.811
$ 4.091
$ 4.091
Stock
193,314
213,757
213,757
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Core Architecture
HC08
HC08
HC08
Data Bus Width
8 b
8 b
8 b
Max Frequency
8 MHz
8 MHz
8 MHz
Number of I/Os
14
14
14
Interface
SCI, SPI
SCI, SPI
SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
LVD, POR, PWM
LVD, POR, PWM
LVD, POR, PWM

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-06-07
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2025-12-20
LTD Date2026-09-20

Related Parts

NXP SemiconductorsMC908QY8CDWE
8 Bit MCU, HC08 Family HC08Q Series Microcontrollers, HC08, 8 MHz, 8 KB, 16 Pins, SOIC
NXP SemiconductorsMC908QY8VDWE
HC08 HC08 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH 16-SOIC
NXP SemiconductorsMCHC908QY1CDWE
MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 16-Pin SOIC W Tube / IC MCU 8BIT 1.5KB FLASH 16SOIC

Descriptions

Descriptions of NXP Semiconductors MC908QB8CDWE provided by its distributors.

MCU 8-bit HC08 HC08 CISC 8KB Flash 3.3V/5V 16-Pin SOIC W Tube
HC08 HC08 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH 16-SOIC
8-Bit Microcontroller IC; Controller Family/Series:HC08; Memory Size, Flash:8KB; Memory Size, RAM:256Byte; No. of I/O Pins:16; No. of ADC Inputs:10; No. of Timers:4; Clock Speed:8MHz; Interface:ESCI, SPI; Supply Voltage Max:5.5V ;RoHS Compliant: Yes
8BIT MCU, 8K FLASH, 908QB8, SOIC16; Controller Family/Series:HC08; Core Size:8bit; No. of I/O's:14; Program Memory Size:8 KB; RAM Memory Size:256Byte; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, PWM; Digital IC Case Style:SOIC; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:16; SVHC:No SVHC (20-Jun-2011); Clock Frequency:32MHz; Flash Memory Size:8KB; IC Generic Number:908QB8; Interface:SCI, SPI; Interface:ESCI, SPI; Interface Type:SCI, SPI; Logic Function Number:8CDWE; Memory Size:8 K; Memory Type:FLASH; No. of ADC Inputs:10; No. of Bits:8; No. of I/O's:14; Number of bits In Timer:10; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Peripherals:ADC, POR; Program Memory Size:8KB; Qualified Segment:COMMERCIAL, INDUSTRIAL, AUTOMOTIVE; RAM Size:256Byte; Serial Comms:SCI, SPI; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP