Infineon MB9AF421KWQN-G-JNE2.

MCU 32-Bit MB9A420K ARM Cortex M3 RISC 64KB Flash 3.3V/5V 48-Pin QFN EP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon MB9AF421KWQN-G-JNE2..

IHS

Datasheet91 pages8 years ago

Newark

SHENGYU ELECTRONICS

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2016-03-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-10-03
LTD Date2019-04-01

Related Parts

MicrochipATSAM3S1AB-AU
MCU 32-Bit SAM3S ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 48-Pin LQFP
Silicon LabC8051F382-GQR
MCU 8-Bit C8051F38x 8051 CISC 32KB Flash 2.5V/3.3V 48-Pin TQFP T/R
NXP SemiconductorsMC9S08GT8ACFBE
8 Bit MCU, General Purpose GT Series Series, S08 Family S08GT Series Microcontrollers, HCS08
NXP SemiconductorsMC908JB8FBE
MCU 32-bit LPC11C00 ARM Cortex M0 RISC 32KB Flash 3.3V 48-Pin LQFP Tray

Descriptions

Descriptions of Infineon MB9AF421KWQN-G-JNE2. provided by its distributors.

MCU 32-Bit MB9A420K ARM Cortex M3 RISC 64KB Flash 3.3V/5V 48-Pin QFN EP
MCU, 32BIT, CORTEX-M3, 40MHZ, QFN-48
IC MCU 32-BIT 64KB FLASH 48QFN
Architecture:ARM Cortex-M3; Program Memory Size:64KB; RAM Memory Size:4KB; CPU Speed:40MHz; No. of I/O's:36; MCU Case Style:QFN; No. of Pins:48; Embedded Interface Type:I2C, CAN, UART; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB9AF421KWQN-G-JNE2
  • MB9AF421KWQNGJNE2