NXP Semiconductors MC908GZ60MFUE

MCU 8-bit HC08 HC08 CISC 60KB Flash 3.3V/5V Automotive 64-Pin PQFP Tray
$ 18.14
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908GZ60MFUE.

IHS

Datasheet352 pages0 years ago
Datasheet352 pages0 years ago

_legacy Avnet

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 18.14
$ 18.891
$ 18.891
Stock
115,425
235,562
235,562
Authorized Distributors
5
6
6
Case/Package
QFP
QFP
QFP
Number of Pins
64
64
64
Core Architecture
HC08
HC08
HC08
Data Bus Width
8 b
8 b
8 b
Max Frequency
8 MHz
8 MHz
8 MHz
Number of I/Os
2
2
2
Interface
CAN, SCI, SPI
CAN, SCI, SPI
CAN, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
60 kB
60 kB
60 kB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR
POR
POR

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-06-30
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMC908GR60ACFUE
8 Bit MCU, HC08 Family HC08GR Series Microcontrollers, HC08, 8 MHz, 16 KB, 64 Pins, QFP
NXP SemiconductorsMC908GZ48CFUE
MCU 8-bit HC08 CISC 48KB Flash 3.3V/5V 64-Pin PQFP Tray
NXP SemiconductorsMC908GR48ACFUE
ROHS3Compliant Surface Mount FLASH Internal Microcontroller -40C~85C TA 8MHz 1.5K x 8 3V~5.5V

Descriptions

Descriptions of NXP Semiconductors MC908GZ60MFUE provided by its distributors.

MCU 8-bit HC08 HC08 CISC 60KB Flash 3.3V/5V Automotive 64-Pin PQFP Tray
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, HCMOS, PQFP64
8-BIT FLASH 8 MHz MICROCONTROLLER PQFP64
8-bit Microcontrollers - MCU 8 BIT MCU 60K FLASH
3V~5.5V 8MHz 2KB FLASH 60KB LVD,POR,PWM 53 2.97V 5.5V 8MHz CANbus,SCI,SPI A/D 24x10b 8bit HC08 PQFP-64 14mm*14mm*2.4mm
8-Bit Microcontroller IC; Controller Family/Series:HC08; Memory Size, Flash:60KB; Memory Size, RAM:2KB; No. of I/O Pins:53; Clock Speed:8MHz; Interface:CAN 2.0 A/B,SCI,SPI; Package/Case:64-QFP; No. of Pins:64; A/D Converter:10 Bits ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP