NXP Semiconductors MC908GZ60CFUE

8 Bit MCU, HC08 Family HC08GZ Series Microcontrollers, HC08, 8 MHz, 60 KB, 64 Pins, QFP
$ 18.495
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908GZ60CFUE.

IHS

Datasheet352 pages0 years ago
Datasheet352 pages0 years ago

element14 APAC

Freescale Semiconductor

Farnell

Mouser

Inventory History

3 month trend:
+74.05%

Alternate Parts

Price @ 1000
$ 18.495
$ 18.14
$ 18.14
Stock
223,846
115,559
115,559
Authorized Distributors
6
5
5
Case/Package
QFP
QFP
QFP
Number of Pins
64
64
64
Core Architecture
HC08
HC08
HC08
Data Bus Width
8 b
8 b
8 b
Max Frequency
8 MHz
8 MHz
8 MHz
Number of I/Os
2
2
2
Interface
CAN, SCI, SPI
CAN, SCI, SPI
CAN, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
60 kB
60 kB
60 kB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR
POR
POR

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-06-30
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMC908LJ24CFUE
8 Bit MCU, HC08 Family HC08LJ Series Microcontrollers, HC08, 8 MHz, 24 KB, 64 Pins, QFP
NXP SemiconductorsMCHC908LK24CFQE
HC08 HC08 Microcontroller IC 8-Bit 8MHz 24KB (24K x 8) FLASH 80-QFP (14x14)
NXP SemiconductorsMC908LJ24CFQE
ROHS3Compliant Surface Mount FLASH Internal Microcontroller -40C~85C TA 8MHz 768x 8 3V~5.5V

Descriptions

Descriptions of NXP Semiconductors MC908GZ60CFUE provided by its distributors.

8 Bit MCU, HC08 Family HC08GZ Series Microcontrollers, HC08, 8 MHz, 60 KB, 64 Pins, QFP
Microcontrollers (MCU); MC908GZ60CFUE; NXP SEMICONDUCTORS; 2 kB; 8 MHz; 53; 60 kB
MCU 8-bit HC08 HC08 CISC 60KB Flash 3.3V/5V 64-Pin PQFP Tray
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, HCMOS, PQFP64
Microcontroller; Controller Family/Series:HC08; Memory Size, Flash:60KB; Memory Size, RAM:2KB; No. of I/O Pins:37; No. of Timers:2; Clock Speed:8MHz; Interface:CAN, SCI, SPI; Termination Type:SMD; Package/Case:64-QFP; No. of Pins:64 ;RoHS Compliant: Yes
MCU, 8-BIT, 60K FLASH, QFP64; SVHC:Cobalt dichloride; Series:MC908; Memory Size, Flash:60KB; Memory Size, RAM:2048Byte; No of I/O Lines:53; No. of ADC Inputs:24; Timers, No. of:2; PWM Channels, No of:8; Clock Frequency:8MHz; Interface Type:CAN, SCI, SPI; Voltage, Supply Min:3.3V; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:QFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Bits, Number in ADC:10

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP