NXP Semiconductors MC908GZ60CFAE

8 Bit MCU, HC08 Family HC08GZ Series Microcontrollers, HC08, 8 MHz, 60 KB, 48 Pins, LQFP
$ 17.155
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908GZ60CFAE.

IHS

Datasheet352 pages0 years ago
Datasheet352 pages0 years ago

Newark

Freescale Semiconductor

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 17.155
$ 15.21
$ 15.21
Stock
191,249
148,603
148,603
Authorized Distributors
6
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Core Architecture
HC08
HC08
HC08
Data Bus Width
8 b
8 b
8 b
Max Frequency
8 MHz
8 MHz
8 MHz
Number of I/Os
2
37
37
Interface
CAN, SCI, SPI
SCI, SPI
SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
60 kB
60 kB
60 kB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR
LVD, POR, PWM
LVD, POR, PWM

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-06-30
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMC908GR60ACFAE
8 Bit MCU, HC08 Family HC08GR Series Microcontrollers, HC08, 8 MHz, 60 KB, 48 Pins, LQFP
NXP SemiconductorsMC908GZ48CFAE
HC08 HC08 Microcontroller IC 8-Bit 8MHz 48KB (48K x 8) FLASH 48-LQFP (7x7)
NXP SemiconductorsMC908GR48ACFAE
HC08 HC08 Microcontroller IC 8-Bit 8MHz 48KB (48K x 8) FLASH 48-LQFP (7x7)

Descriptions

Descriptions of NXP Semiconductors MC908GZ60CFAE provided by its distributors.

8 Bit MCU, HC08 Family HC08GZ Series Microcontrollers, HC08, 8 MHz, 60 KB, 48 Pins, LQFP
MCU 8-Bit HC08 CISC 60KB Flash 3.3V/5V 48-Pin LQFP Tray
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, HCMOS, PQFP48
MCU, 8BIT, HC08GZ, 8MHZ, LQFP-48; Product Range: HC08 Family HC08GZ Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 60KB; RAM Memory Size: 2KB; No. of Pins: 48Pins; MCU Case Style: LQFP; No. of I/O's: 53I/O's; Em
8-Bit Microcontroller IC; Controller Family/Series:HC08; Memory Size, Flash:60KB; Memory Size, RAM:2KB; No. of I/O Pins:37; No. of ADC Inputs:24; No. of Timers:2; Clock Speed:8MHz; Interface:CAN 2.0 A/B,SCI,SPI ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP