NXP Semiconductors MC908GZ48CFAE

HC08 HC08 Microcontroller IC 8-Bit 8MHz 48KB (48K x 8) FLASH 48-LQFP (7x7)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908GZ48CFAE.

IHS

Datasheet352 pages0 years ago

element14 APAC

Freescale Semiconductor

Farnell

Newark

Alternate Parts

Price @ 1000
$ 7.805
Stock
128,684
158,882
Authorized Distributors
0
3
Case/Package
LFQFP
LFQFP
Number of Pins
48
-
Core Architecture
HC08
HC08
Data Bus Width
8 b
8 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
37
37
Interface
CAN, SCI, SPI
SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
48 kB
48 kB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
LVD, POR, PWM
LVD, POR, PWM

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsMC908GR48ACFAE
HC08 HC08 Microcontroller IC 8-Bit 8MHz 48KB (48K x 8) FLASH 48-LQFP (7x7)
NXP SemiconductorsMC908GZ60CFAE
8 Bit MCU, HC08 Family HC08GZ Series Microcontrollers, HC08, 8 MHz, 60 KB, 48 Pins, LQFP
NXP SemiconductorsMC908GZ60MFAE
8 Bit MCU, HC08 Family HC08GZ Series Microcontrollers, HC08, 8 MHz, 60 KB, 48 Pins, LQFP

Descriptions

Descriptions of NXP Semiconductors MC908GZ48CFAE provided by its distributors.

HC08 HC08 Microcontroller IC 8-Bit 8MHz 48KB (48K x 8) FLASH 48-LQFP (7x7)
ROHS3Compliant Surface Mount FLASH Internal Microcontroller -40C~85C TA 8MHz 1.5K x 8 3V~5.5V
MCU 8-bit HC08 CISC 48KB Flash 3.3V/5V 48-Pin LQFP Tray
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, HCMOS, PQFP48
MCU, 8-BIT, 48K FLASH, LQFP48; SVHC:Cobalt dichloride; Series:MC908; Memory Size, Flash:48KB; Memory Size, RAM:1536Byte; No of I/O Lines:37; No. of ADC Inputs:24; Timers, No. of:2; PWM Channels, No of:8; Clock Frequency:8MHz; Interface Type:CAN, SCI, SPI; Voltage, Supply Min:3.3V; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:LQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Bits, Number in ADC:10

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP