NXP Semiconductors MC908GR32AVFAE

ROHS3Compliant Surface Mount FLASH Internal Microcontroller -40C~105C TA 8MHz 1.5K x 8 3V~5.5V
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908GR32AVFAE.

IHS

Datasheet314 pages0 years ago

_legacy Avnet

SHENGYU ELECTRONICS

iiiC

Alternate Parts

Price @ 1000
$ 12.274
Stock
240,441
211,677
Authorized Distributors
0
6
Case/Package
LFQFP
LFQFP
Number of Pins
48
48
Core Architecture
HC08
HC08
Data Bus Width
8 b
8 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
37
37
Interface
SCI, SPI
SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
LVD, POR, PWM
LVD, POR, PWM

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-08-03
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsMC908GZ32CFAE
8 Bit MCU, HC08 Family HC08GZ Series Microcontrollers, HC08, 8 MHz, 32 KB, 48 Pins, LQFP
NXP SemiconductorsMC908GZ32MFAE
8 Bit MCU, HC08 Family HC08GZ Series Microcontrollers, HC08, 8 MHz, 32 KB, 48 Pins, LQFP
NXP SemiconductorsMC908GZ16CFAE
Nxp - MC908GZ16CFAE - Microcontroller Mcu, 8 Bit, HC08, 8MHZ, LQFP-48

Descriptions

Descriptions of NXP Semiconductors MC908GR32AVFAE provided by its distributors.

ROHS3Compliant Surface Mount FLASH Internal Microcontroller -40C~105C TA 8MHz 1.5K x 8 3V~5.5V
MCU 8-bit HC08 CISC 32KB Flash 3.3V/5V 48-Pin LQFP Tray
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, HCMOS, PQFP48
8-Bit Microcontroller IC; Controller Family/Series:HC08; Memory Size, Flash:32KB; Memory Size, RAM:1.5KB; No. of I/O Pins:37; Clock Speed:8MHz; Interface:SCI, SPI; Package/Case:48-LQFP; No. of Pins:48; A/D Converter:10 Bits ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP