NXP Semiconductors MC908GZ32CFAE

8 Bit MCU, HC08 Family HC08GZ Series Microcontrollers, HC08, 8 MHz, 32 KB, 48 Pins, LQFP
$ 15.125
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908GZ32CFAE.

IHS

Datasheet352 pages0 years ago
Datasheet352 pages0 years ago

element14 APAC

Freescale Semiconductor

Inventory History

3 month trend:
+41.42%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-06-30
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMC908GR32ACFAE
HC08 HC08 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
NXP SemiconductorsMC908GR32AVFAE
ROHS3Compliant Surface Mount FLASH Internal Microcontroller -40C~105C TA 8MHz 1.5K x 8 3V~5.5V
NXP SemiconductorsMC908GZ16CFAE
Nxp - MC908GZ16CFAE - Microcontroller Mcu, 8 Bit, HC08, 8MHZ, LQFP-48

Descriptions

Descriptions of NXP Semiconductors MC908GZ32CFAE provided by its distributors.

8 Bit MCU, HC08 Family HC08GZ Series Microcontrollers, HC08, 8 MHz, 32 KB, 48 Pins, LQFP
HC08 HC08 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
MCU 8-bit HC08 HC08 CISC 32KB Flash 3.3V/5V 48-Pin LQFP Tray
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, HCMOS, PQFP48
LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 8BIT, 8MHZ, LQFP-48; Product Range: HC08 Family HC08GZ Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 32KB; RAM Memory Size: 1.5KB; No. of Pins: 48Pins; MCU Case Style: LQFP; No. of I/O's: 53I/O's; Embedded
8-Bit Microcontroller IC; Controller Family/Series:HC08; Memory Size, Flash:32KB; Memory Size, RAM:1.5KB; No. of I/O Pins:37; No. of ADC Inputs:24; No. of Timers:2; Clock Speed:8MHz; Interface:CAN 2.0 A/B,SCI,SPI ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP