NXP Semiconductors MC908AP32ACFAE

8 Bit MCU, HC08 Family HC08AP Series Microcontrollers, HC08, 8 MHz, 32 KB, 48 Pins, LQFP
$ 14.46
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908AP32ACFAE.

IHS

Datasheet316 pages0 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 14.46
$ 8.561
Stock
95,935
291,847
Authorized Distributors
5
6
Case/Package
LFQFP
LFQFP
Number of Pins
48
48
Core Architecture
HC08
HC08
Data Bus Width
8 b
8 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
32
2
Interface
I2C, SCI, SPI
I2C, SPI
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
LVD, POR, PWM
I2C, LVD, POR, PWM

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-03-17
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC908AP16ACFAE
8 Bit MCU, HC08 Family HC08AP Series Microcontrollers, HC08, 8 MHz, 16 KB, 48 Pins, LQFP
NXP SemiconductorsMC908AP64ACFAE
8 Bit MCU, HC08 Family HC08AP Series Microcontrollers, HC08, 8 MHz, 64 KB, 48 Pins, LQFP
NXP SemiconductorsMC908GZ32MFAE
8 Bit MCU, HC08 Family HC08GZ Series Microcontrollers, HC08, 8 MHz, 32 KB, 48 Pins, LQFP

Descriptions

Descriptions of NXP Semiconductors MC908AP32ACFAE provided by its distributors.

8 Bit MCU, HC08 Family HC08AP Series Microcontrollers, HC08, 8 MHz, 32 KB, 48 Pins, LQFP
HC08 HC08 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
MCU 8-bit HC08 CISC 32KB Flash 5V 48-Pin LQFP Tray
Avnet Japan
Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PQFP48
Mcu, 8Bit, Hc08Ap, 8Mhz, Lqfp-48; Product Range:Hc08 Family Hc08Ap Series Microcontrollers; Cpu Speed:8Mhz; Program Memory Size:32Kb; Ram Memory Size:2Kb; No. Of Pins:48Pins; Mcu Case Style:Lqfp; No. Of I/O S:32I/O S; Embedded Rohs Compliant: Yes |NXP Semiconductors MC908AP32ACFAE

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP