NXP Semiconductors MC908AP16ACFAE

8 Bit MCU, HC08 Family HC08AP Series Microcontrollers, HC08, 8 MHz, 16 KB, 48 Pins, LQFP
$ 6.728
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908AP16ACFAE.

IHS

Datasheet316 pages0 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Freescale Semiconductor

Inventory History

3 month trend:
-9.68%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-03-17
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC908AP64ACFAE
8 Bit MCU, HC08 Family HC08AP Series Microcontrollers, HC08, 8 MHz, 64 KB, 48 Pins, LQFP
NXP SemiconductorsMC908AP32ACFAE
8 Bit MCU, HC08 Family HC08AP Series Microcontrollers, HC08, 8 MHz, 32 KB, 48 Pins, LQFP
NXP SemiconductorsMC908GR16CFAE
8 Bit MCU, HC08 Family HC08GR Series Microcontrollers, HC08, 8 MHz, 16 KB, 48 Pins, LQFP

Descriptions

Descriptions of NXP Semiconductors MC908AP16ACFAE provided by its distributors.

8 Bit MCU, HC08 Family HC08AP Series Microcontrollers, HC08, 8 MHz, 16 KB, 48 Pins, LQFP
HC08 HC08 Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) FLASH 48-LQFP (7x7)
MCU, 8BIT, HC08AP, 8MHZ, LQFP-48; Product Range: HC08 Family HC08AP Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 48Pins; MCU Case Style: LQFP; No. of I/O's: 32I/O's; Em
8-Bit Microcontroller IC; Controller Family/Series:HC08; Memory Size, Flash:16KB; Memory Size, RAM:1KB; No. of I/O Pins:32; No. of ADC Inputs:8; No. of Timers:2; No. of PWM Channels:8; Clock Speed:8MHz ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP