NXP Semiconductors MC68HC908QT4MPE

HC08 HC08 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 8-PDIP
$ 4.704
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68HC908QT4MPE.

SHENGYU ELECTRONICS

Datasheet184 pages16 years ago

IHS

Freescale Semiconductor

_legacy Avnet

Inventory History

3 month trend:
-14.29%

CAD Models

Download NXP Semiconductors MC68HC908QT4MPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-08-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-05-22
LTD Date2021-05-22

Related Parts

NXP SemiconductorsMC908QT4ACPE
ROHS3Compliant DUAL CMOS Through Hole Microcontroller -40C~85C TA 32MHz 9.779mm 128x 8
NXP SemiconductorsMC908QT1ACPE
ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~85C TA 8MHz 128x 8 2.7V~5.5V
NXP SemiconductorsMC9S08QD4CPC
SOT97//S08QD 8-bit MCU, S08 core, 4KB Flash, 16MHz, DIP 8 / 12NC: 935323981174
MicrochipATTINY45-20PU
4KB 2.7V~5.5V AVR 256Byte 20MHz FLASH 6 DIP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipPIC12F510-I/P
MCU 8-bit PIC12 PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
MicrochipPIC10F222-I/P
MCU 8-bit PIC10 PIC RISC 768byte Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube

Descriptions

Descriptions of NXP Semiconductors MC68HC908QT4MPE provided by its distributors.

HC08 HC08 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 8-PDIP
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, HCMOS, PDIP8
MCU 8-bit HC08 CISC 4KB Flash 3.3V/5V 8-Pin PDIP Rail
8-Bit Microcontroller IC; Controller Family/Series:HC08; Memory Size, Flash:4KB; Memory Size, RAM:128Byte; No. of I/O Pins:6; No. of ADC Inputs:4; No. of Timers:2; No. of PWM Channels:2; Clock Speed:8MHz; Supply Voltage Min:2.7V ;RoHS Compliant: Yes
8BIT MCU 4K FLASH, ADC, 68HC908; Memory Size, RAM:128Byte; No of I/O Lines:5; No. of ADC Inputs:4; Timers, No. of:2; Clock Frequency:12.8MHz; Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:68; Bits, Number In Timer:16; Bits, Number in ADC:8; IC Generic Number:68HC908; Logic Function Number:68HC908; Memory Size:4096; Memory Type:Flash; Microprocessor/Controller Features:ADC, TIM, IRQ, KBI, LVI, COP; No. of Bits:8; Qualified Segment:COMMERCIAL, INDUSTRIAL

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP