Microchip AT89C51RB2-SLSUM

8-BIT MICROCONTROLLER Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC44
$ 6.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C51RB2-SLSUM.

TME

Datasheet127 pages20 years ago

Microchip

Inventory History

3 month trend:
-37.08%

CAD Models

Download Microchip AT89C51RB2-SLSUM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

MCU 8-bit AT89 80C51 CISC 32KB Flash 3.3V/5V 44-Pin PLCC Stick - Rail/Tube
AT80C51 Series 1 kB SRAM 40 MHz 5.5 V 8-Bit Microcontroller - PLCC-44
MCU 8-Bit 87C 80C51 CISC 8KB EPROM 5V 40-Pin PDIP Stick

Descriptions

Descriptions of Microchip AT89C51RB2-SLSUM provided by its distributors.

8-BIT MICROCONTROLLER Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC44
MCU 8-bit AT89 80C51 CISC 16KB Flash 3.3V/5V 44-Pin PLCC Stick - Rail/Tube
16KB 2.7V~5.5V 51Series 60MHz FLASH 32 PLCC-44 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 8BIT, 8051, 60MHZ, PLCC-44; Product Range: 8051 Family AT89C51 Series Microcontrollers; CPU Speed: 60MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 44Pins; MCU Case Style: LCC; No. of I/O's: 32I/O's; Em

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C51RB2-SLSUM.
  • AT89C51RB2SLSUM