Microchip AT89C51CC03CA-SLRUM

Mcu, 8Bit, 80C51, 40Mhz, Plcc-44; |Microchip Technology AT89C51CC03CA-SLRUM
$ 9.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C51CC03CA-SLRUM.

Microchip

Datasheet198 pages18 years ago
Datasheet27 pages24 years ago
Datasheet32 pages24 years ago
Datasheet7 pages21 years ago

DigiKey

Inventory History

3 month trend:
-25.20%

CAD Models

Download Microchip AT89C51CC03CA-SLRUM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

8 Bit MCU, 8051 Family AT89C51 Series Microcontrollers, 8051, 60 MHz, 64 KB, 44 Pins, LCC
Microchip AT89C51Series microcontroller, 8 bit CPUkernel, 44needle, PLCCencapsulation
Enhanced 8-bit Microcontroller with 32 KB Flash Memory | IC MCU 8BIT 32KB FLASH 44PLCC

Descriptions

Descriptions of Microchip AT89C51CC03CA-SLRUM provided by its distributors.

Mcu, 8Bit, 80C51, 40Mhz, Plcc-44; |Microchip Technology AT89C51CC03CA-SLRUM
MCU 8-Bit AT89 80C51 CISC 64KB Flash 3.3V/5V 44-Pin PLCC Tube
MCU 80C51 8-bit 40MHz 2.25KB Flash 64KB POR PWM WDT CANbus UART USART 2x8 A/D 8x10b 36-Pin LCC-44 SMD 3.48mm H
8-bit 8051 MCU, 0 KB, 3 to 5.5V, PLCC-44, RoHS
Microchip SCT
CAN 64KFLASH PLCC44 CANBOOT GREEN REEL
IC REDRIVER SAS3 12.5GBPS 42TQFN
MCU, 8BIT, 80C51, 40MHZ, PLCC-44; Product Range: 8051 Family AT89C51 Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 64KB; RAM Memory Size: 2.25KB; No. of Pins: 44Pins; MCU Case Style: PLCC; No. of I/O's: 36I/O's; Embedded Interface Type: SPI, UART; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; MCU Family: 8051; MCU Series: AT89C51; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: AT89C51

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C51CC03CASLRUM