NXP Semiconductors MC68EC020AA25R

Mpu M68000 Risc 32 Bit Hcmos 25MHZ 100-PIN PQFP T/r
$ 45.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68EC020AA25R.

IHS

Datasheet306 pages30 years ago

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.41%

Alternate Parts

Price @ 1000
$ 45.18
$ 45.18
Stock
105,661
363,663
Authorized Distributors
2
2
Case/Package
QFP
QFP
Number of Pins
100
100
Core Architecture
-
Coldfire
Data Bus Width
32 b
32 b
Max Frequency
25 MHz
25 MHz
Interface
-
-
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-01-15
LTD Date2012-05-31

Related Parts

MPU 80186 Processor 16bit 1um 25MHz 100-Pin PQFP
Digi International20-668-0003
Microprocessor, 1 Core, 8-bit, Rabbit 2000, 30 MHz, 100-Pin, PQFP

Descriptions

Descriptions of NXP Semiconductors MC68EC020AA25R provided by its distributors.

MPU M68000 RISC 32bit HCMOS 25MHz 100-Pin PQFP T/R
RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100
IC MPU M680X0 25MHZ 100QFP
RISC MPU, 32-BIT, 25MHZ
MICROPROCESSORS IC'S;

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP