NXP Semiconductors MC68EC020AA25

MPU M68000 RISC 32-Bit HCMOS 25MHz 100-Pin PQFP Tray
$ 45.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68EC020AA25.

IHS

Datasheet306 pages30 years ago

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MPU 80186 Processor 16bit 1um 25MHz 100-Pin PQFP
Digi International20-668-0003
Microprocessor, 1 Core, 8-bit, Rabbit 2000, 30 MHz, 100-Pin, PQFP
Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80

Descriptions

Descriptions of NXP Semiconductors MC68EC020AA25 provided by its distributors.

MPU M68000 RISC 32-Bit HCMOS 25MHz 100-Pin PQFP Tray
RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100
MICROPROCESSOR; 184-PIN CERAMIC QUAD FLAT; 25, 33 MHZ; 3.3 V; HCMOS; 184; 3; 32
32-Bit Microcontroller IC; Clock Speed:25MHz; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:QFP; No. of Pins:100; Operating Temperature Range:0°C to +70°C; CPU Speed:10MIPS ;RoHS Compliant: Yes
MPU, 32BIT, M68EC000, 25MHZ, 100QFP; Series:M68EC000; Digital IC Case Style:QFP; No. of Pins:100; Operating Temperature Range:0°C to +70°C; SVHC:Cobalt dichloride (18-Jun-2010); Case Style:QFP; Cache on Chip L1/L2 Memory:256Byte; Max Supply Voltage:5V; No. of Bits:32; Termination Type:SMD; Typ Frequency:25MHz

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC68EC020AA25.