NXP Semiconductors MC68360CVR25L

MPU ColdFire M683xx Processor RISC 32bit 0.57um 25MHz 357-Pin BGA Tray
$ 144.358
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68360CVR25L.

IHS

Datasheet14 pages27 years ago

NXP Semiconductors

SHENGYU ELECTRONICS

Freescale Semiconductor

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 144.358
$ 101.453
Stock
137,145
204,536
Authorized Distributors
3
3
Case/Package
BGA
BGA
Number of Pins
357
357
Core Architecture
Coldfire
Coldfire
Data Bus Width
32 b
32 b
Max Frequency
25 MHz
25 MHz
Interface
Ethernet, UART
Ethernet, UART
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-07-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMC68360VR25L
MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 25MHz 357-Pin BGA Tray
NXP SemiconductorsMC68EN360VR25L
MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 25MHz 357-Pin BGA Tray
NXP SemiconductorsMC68EN360CVR25L
MPU ColdFire M683xx Processor RISC 32bit 0.57um 25MHz 357-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MC68360CVR25L provided by its distributors.

MPU ColdFire M683xx Processor RISC 32bit 0.57um 25MHz 357-Pin BGA Tray
LAN Controller, 4 Channel(s), 10MBps, CMOS, PBGA357
IC MPU M683XX 25MHZ 357PBGA
25MHz L1/L2 CACHE,SRAM 1 4.75V 5.25V 25MHz 4KB 5V SCC,SMC,SPI 10Mbps 32bit CPU32+ ;CPM PBGA-357 25mm*25mm*1.82mm
QUICC, SIM, 4SCC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP