NXP Semiconductors MC68332GVAG16

MCU 32-bit M68300 ColdFire RISC ROMLess 5V 144-Pin LQFP Tray
$ 36.32
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68332GVAG16.

IHS

Datasheet109 pages28 years ago

Future Electronics

Freescale Semiconductor

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 36.32
$ 33.49
$ 33.49
Stock
133,454
195,507
195,507
Authorized Distributors
5
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
144
144
144
Core Architecture
Coldfire
Coldfire
Coldfire
Data Bus Width
32 b
32 b
32 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
24
24
24
Interface
EBI/EMI, SCI, SPI, UART, USART
EBI/EMI, SCI, SPI, UART, USART
EBI/EMI, SCI, SPI, UART, USART
Memory Type
ROMless
ROMless
ROMless
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1988-01-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

NXP SemiconductorsMC68332ACAG16
32 Bit Microcontroller, Coldfire Family MC683xx Series Microcontrollers, ColdFire v1, 32 bit
NXP SemiconductorsMC68LK332GCAG16
MCU 32-bit M68300 ColdFire RISC ROMLess 5V Automotive 144-Pin LQFP Tray
NXP SemiconductorsMC68LK332ACAG16
CPU32 M683xx Microcontroller IC 32-Bit 16.78MHzROMless 144-LQFP (20x20)

Descriptions

Descriptions of NXP Semiconductors MC68332GVAG16 provided by its distributors.

MCU 32-bit M68300 ColdFire RISC ROMLess 5V 144-Pin LQFP Tray
ROHS3Compliant GULL WING QUAD HCMOS Microcontroller -40C~105C TA 16MHz 1.6mm 2K x 8
Microcontroller, 32-Bit, 68000 CPU, 16MHz, HCMOS, PQFP144
4.5V~5.5V 16MHz 2KB ROM POR,PWM,WDT 15 1 4.5V 5.5V 16MHz EBI,EMI,SCI,SPI,UART,USART 32bit CPU32 LQFP-144 20mm*20mm*1.4mm
32-Bit Microcontroller IC; Memory Size, RAM:2KB; No. of I/O Pins:15; No. of Timers:1; Clock Speed:16MHz; Interface:QSPI, SCI, UART; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:LQFP ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP