NXP Semiconductors MC68332GCAG16

MCU 32-bit M68300 ColdFire RISC ROMLess 5V Automotive 144-Pin LQFP Tray
$ 33.305
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68332GCAG16.

IHS

Datasheet109 pages28 years ago

element14

_legacy Avnet

Freescale Semiconductor

Jameco

Inventory History

3 month trend:
-9.05%

CAD Models

Download NXP Semiconductors MC68332GCAG16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.305
$ 43.055
$ 43.055
Stock
181,358
163,998
163,998
Authorized Distributors
6
6
6
Case/Package
LFQFP
PQFP
PQFP
Number of Pins
144
132
132
Core Architecture
Coldfire
Coldfire
Coldfire
Data Bus Width
32 b
32 b
32 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
24
31
31
Interface
EBI/EMI, SCI, SPI, UART, USART
EBI/EMI, SCI, SPI, UART, USART
EBI/EMI, SCI, SPI, UART, USART
Memory Type
ROMless
ROMless
ROMless
Memory Size
-
2 kB
2 kB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1988-01-01
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

NXP SemiconductorsMC68332ACAG16
32 Bit Microcontroller, Coldfire Family MC683xx Series Microcontrollers, ColdFire v1, 32 bit
NXP SemiconductorsMC68332GVAG16
MCU 32-bit M68300 ColdFire RISC ROMLess 5V 144-Pin LQFP Tray
NXP SemiconductorsMC68LK332GCAG16
MCU 32-bit M68300 ColdFire RISC ROMLess 5V Automotive 144-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors MC68332GCAG16 provided by its distributors.

MCU 32-bit M68300 ColdFire RISC ROMLess 5V Automotive 144-Pin LQFP Tray
M683xx Series 2 kB RAM 16 MHz 32-Bit Microcontroller - LQFP-144
ROHS3Compliant GULL WING QUAD HCMOS Microcontroller -40C~85C TA 16MHz 1.6mm 2K x 8
32 Bit Microcontroller; Controller Family/Series:ColdFire/68K; Memory Size, RAM:2KB; No. of I/O Pins:15; No. of Timers:16; Clock Speed:16MHz; Interface:QSPI, SCI, UART; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP