NXP Semiconductors MC56F8367MPYE

MCU 16-bit MC56F83xx 56800E CISC 512KB Flash 3.3V 160-Pin LQFP Tray
$ 60.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC56F8367MPYE.

IHS

Datasheet182 pages0 years ago

Augswan

element14 APAC

Freescale Semiconductor

Farnell

Inventory History

3 month trend:
+70.40%

CAD Models

Download NXP Semiconductors MC56F8367MPYE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 60.21
$ 47.16
Stock
180,832
182,735
Authorized Distributors
6
6
Case/Package
LFQFP
LFQFP
Number of Pins
160
160
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
60 MHz
60 MHz
Number of I/Os
76
76
Interface
CAN, EBI/EMI, SCI, SPI
CAN, EBI/EMI, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
Min Supply Voltage
2.25 V
2.25 V
Max Supply Voltage
2.75 V
2.75 V
Peripherals
POR, PWM, Temp Sensor, WDT
POR, PWM, Temp Sensor, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMC56F8357VPYE
MCU 16-bit MC56F83xx 56800E CISC 256KB Flash 3.3V 160-Pin LQFP Tray
NXP SemiconductorsMC56F8357MPYE
56800E 56F8xxx Microcontroller IC 16-Bit 60MHz 256KB (128K x 16) FLASH 160-LQFP (24x24)
NXP SemiconductorsMC56F8347MPYE
56800E 56F8xxx Microcontroller IC 16-Bit 60MHz 128KB (64K x 16) FLASH 160-LQFP (24x24)
512KB 3V~3.6V 50MHz 92 LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
MICROCONTROLLER MCU, 32 BIT, H8SX, 50MHZ, LQFP-144
Texas InstrumentsTMS470R1B512PGET
MCU 16-bit/32-bit Hercules TMS470M ARM7TDMI RISC 512KB Flash 1.8V/3.3V 144-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors MC56F8367MPYE provided by its distributors.

MCU 16-bit MC56F83xx 56800E CISC 512KB Flash 3.3V 160-Pin LQFP Tray
NXP MC56F8367MPYE Digital Signal Controller, MC56F83xx Series, 60 MHz, 512 KB, 76 I/O's, CAN, SCI, SPI, 2.5 V
16-Bit Dsc, 56800E Core, 512Kb Flash, 60Mhz, Qfp 160 Rohs Compliant: Yes
IC MCU 16BIT 512KB FLASH 160LQFP
16-Bit Size, 16-Ext Bit, 120MHz, CMOS, PQFP160
Digital Signal Controllers 16 BIT HYBRID CONTROLLER
16-BIT 120 MHz OTHER DSP PQFP160
IC DIGITAL SIGNAL CTLR 160-LQFP
2.25V~3.6V 60MHz 1.7734375MB FLASH 512KB POR,PWM,Temp Sensor,WDT 76 3V 3.6V 60MHz CANbus,EBI,EMI,SCI,SPI A/D 16x12b 16bit 56800E QFP 24mm*24mm*1.4mm
16BIT HYBRID CONTROLLER, 56F8367; Series:MC56F83xx; Core Frequency:60MHz; Core Supply Voltage:2.5V; Embedded Interface Type:CAN, SCI, SPI; No. of I/O's:76; Flash Memory Size:512KB; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +125°C; Digital IC Case Style:LQFP; No. of Pins:160; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); CPU Speed:60MHz; Clock Frequency:60MHz; Controller Family/Series:56F8x67; Core Size:16bit; IC Generic Number:56F8367; Interface:CAN, JTAG, SCI, SPI; Interface:CAN, JTAG, SCI, SPI; Interface Type:CAN, SCI, SPI; Logic Function Number:8367MPYE; Memory Size:576K; Memory Type:FLASH; No. of ADC Inputs:4; No. of Bits:16; No. of External Interrupts:2; No. of I/O's:76; No. of MIPS:60; No. of PWM Channels:12; No. of Timers:4; Number of bits in ADC:12; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:LQFP; Program Memory Size:576 KB; Program Memory Size:576KB; Qualified Segment:COMMERCIAL, INDUSTRIAL, AUTOMOTIVE

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC56F8367MPYE.