Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas DF61664N50FPV

Microcontroller Mcu, 32 Bit, H8SX, 50MHZ, LQFP-144
$ 40.193
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas DF61664N50FPV.

Renesas

Datasheet1,160 pages20 years ago

element14 APAC

Inventory History

3 month trend:
-50.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-03-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-01-31
LTD Date2026-07-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

512KB 3V~3.6V 50MHz 92 LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
NXP SemiconductorsMC56F8367VPYE
56F8xx Series 18 KB RAM 512 kB Flash 60 MHz 16-Bit Microcontroller - LQFP-160
NXP SemiconductorsMC56F8167VPYE
16 Bit Microcontroller, MC56F Digital Signal Controllers, 56800E, 16 bit, 40 MHz, 512 KB
Texas InstrumentsTMS470R1B512PGET
MCU 16-bit/32-bit Hercules TMS470M ARM7TDMI RISC 512KB Flash 1.8V/3.3V 144-Pin LQFP Tray
Texas InstrumentsTMS470R1A288PGETR
MCU 16-bit/32-bit TMS470 ARM7TDMI RISC 288KB Flash 1.8V/3.3V 144-Pin LQFP T/R
Texas InstrumentsTMS470R1A288PGEA
MCU 16-bit/32-bit Hercules TMS470M ARM7TDMI RISC 288KB Flash 1.8V/3.3V 144-Pin LQFP Tray

Descriptions

Descriptions of Renesas DF61664N50FPV provided by its distributors.

MICROCONTROLLER MCU, 32 BIT, H8SX, 50MHZ, LQFP-144
H8SX/1600 Series 512 KB Flash 40 KB RAM 50 MHz 32-Bit Microcontroller - LQFP-144
3V~3.6V 50MHz 40KB FLASH 512KB DMA,PWM,WDT inside 92 1 3V 3.6V 50MHz I2C,IrDA,SCI,SmartCard,USB A/D 8x10b;D/A 2x8b 32bit H8SX QFP SMD mount 20mm*20mm*1.4mm
MCU, 32BIT, H8SX, 50MHZ, LQFP-144; Product Range: -; Architecture: H8SX; No. of Bits: 32bit; CPU Speed: 50MHz; Program Memory Size: 512KB; RAM Memory Size: 40KB; No. of Pins: 144Pins; MCU Case Style: LQFP; No. of I/O's: 92I/O's;

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M