NXP Semiconductors MC56F8122VFAE

56800E 56F8xxx Microcontroller IC 16-Bit 40MHz 32KB (16K x 16) FLASH 48-LQFP (7x7)
$ 6.487
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC56F8122VFAE.

Farnell

Datasheet136 pages0 years ago

IHS

Newark

Freescale Semiconductor

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MC56F8122VFAE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-09-18
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

MCU 16-bit RL78 RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 48-Pin LQFP Tray
NXP SemiconductorsMC56F8025VLD
MCU 16-bit MC56F80xx 56800E CISC 32KB Flash 3.3V 44-Pin LQFP Brick
Microcontroller, Renesas, 16-bit, 32KB Flash, 4KB RAM, LQFP-48 package
MCU 16-bit RL78 RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 44-Pin LQFP Tray
NXP SemiconductorsMC56F8025VLDR
MCU 16-bit MC56F80xx 56800E CISC 32KB Flash 3.3V 44-Pin LQFP T/R
NXP SemiconductorsMC56F8025MLD
MCU 16-bit MC56F80xx CISC 32KB Flash 3.3V 44-Pin LQFP Brick

Descriptions

Descriptions of NXP Semiconductors MC56F8122VFAE provided by its distributors.

56800E 56F8xxx Microcontroller IC 16-Bit 40MHz 32KB (16K x 16) FLASH 48-LQFP (7x7)
MCU 16-bit 56800E CISC 32KB ROMLess 2.5V/3.3V 48-Pin LQFP Tray
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 0-Ext Bit, 80MHz, CMOS, PQFP48
Digital Signal Processor IC; Series:56F8300; DSP Type:Core; MMAC:40; Core Frequency Typ:40MHz; Memory Size, RAM:12KB; Interface:CAN, SCI, SPI; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes
16BIT HYBRID CONTROLLER, 56F8122; EEPROM size:8KB; Memory size, RAM:8192Byte; I/O lines, No. of:21; Timers, No. of:2; Frequency, clock:60MHz; Termination Type:SMD; Case style:LQFP; Temperature, operating range:-40°C to +105°C; Temp, op. max:105°C; Temp, op. min:-40°C; Base number:56; Bits, No. of:16; IC Generic number:56F8122; Logic function number:8122; Memory size:32KB; Memory type:Flash; Microprocessor/controller features:6-channel PWM module, Two 3-channel 12-bit ADCs, Up to two SPIs, Up to two SCIs; Packaging type:Peel Pack; Pins, No. of:48; Qualified Segment:COMMERCIAL, INDUSTRIAL

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP