NXP Semiconductors MC56F8013VFAER2

MCU 16-bit MC56F80xx 56800E CISC 16KB Flash 3.3V 32-Pin LQFP T/R
$ 8.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC56F8013VFAER2.

IHS

Datasheet126 pages0 years ago

SHENGYU ELECTRONICS

Freescale Semiconductor

Inventory History

3 month trend:
-21.86%

Alternate Parts

Price @ 1000
$ 8.55
$ 7.793
Stock
161,613
433,117
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
32
32
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
26
26
Interface
I2C, LIN, SCI, SPI
I2C, LIN, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, PWM, WDT
I2C, POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMC56F8014VFAE
MCU 16-bit MC56F80xx CISC 16KB Flash 3.3V 32-Pin LQFP Tray
NXP SemiconductorsMC56F8011VFAE
56800E 56F8xxx Microcontroller IC 16-Bit 32MHz 12KB (6K x 16) FLASH 32-LQFP (7x7)
NXP SemiconductorsMC56F8023VLC
MCU 16-bit MC56F80xx 56800E CISC 32KB Flash 3.3V 32-Pin LQFP Brick
Renesas Electronics, 16bit RL78/G14 Microcontroller, 32MHz, 16 kB, 4 kB Flash, ROM, 32-Pin LQFP

Descriptions

Descriptions of NXP Semiconductors MC56F8013VFAER2 provided by its distributors.

MCU 16-bit MC56F80xx 56800E CISC 16KB Flash 3.3V 32-Pin LQFP T/R
56F8xx Series 2 KB RAM 16 kB Flash 32 MHz 16-Bit Microcontroller - LQFP-32
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 0-Ext Bit, 8MHz, CMOS, PQFP32
Transistors - Bipolar (BJT) - Single, Pre-Biased 1 (Unlimited) Tape & Reel (TR) TO-236-3, SC-59, SOT-23-3 NPN - Pre-Biased Surface Mount 80 @ 5mA 10V 250mV @ 300μA, 10mA 10 k Ω 500nA TRANS PREBIAS NPN 246MW SOT23-3

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP