NXP Semiconductors MC33972TEWR2

Switch Detection Interface, 22-switches with Suppressed Wakeup, 3.3 V / 5.0 V SPI , SOIC 32
$ 2.612
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC33972TEWR2.

NXP Semiconductors SCT

Datasheet32 pages21 years ago

IHS

Augswan

Freescale Semiconductor

_legacy Avnet

Inventory History

3 month trend:
-86.81%

CAD Models

Download NXP Semiconductors MC33972TEWR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.612
$ 3.415
$ 3.415
Stock
440,544
780,979
780,979
Authorized Distributors
5
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
32
-
-
Logic Function
-
-
-
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3.1 V
3.1 V
3.1 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-08-26
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-04-05
LTD Date2026-10-05

Related Parts

NXP SemiconductorsMC33972ATEWR2
Switch Detection Interface, 22-switches with Suppressed Wakeup, 3.3 V / 5.0 V SPI , SOIC 32
Texas InstrumentsUSBN9603-28MX/NOPB
Universal Serial Bus Full Speed Node Controller Parallel/Serial Interface 5V 28-Pin SOIC T/R
Analog DevicesADM208ARZ
0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 4 Drivers & 4 Receivers
Analog DevicesADM208EARZ
EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers & 4 Receivers
Analog DevicesADM211ARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
MaxLinearSP208ECT-L
IC TRANSCEIVER FULL 4/4 24SOIC / Low Power, High ESD +5V RS-232 Transceivers

Descriptions

Descriptions of NXP Semiconductors MC33972TEWR2 provided by its distributors.

Switch Detection Interface, 22-switches with Suppressed Wakeup, 3.3 V / 5.0 V SPI , SOIC 32
NXP Semiconductors SCT
Specialized Interface, SPI, Multiple Switch Detection Interface, 3.1 V, 5.25 V, WSOIC, 32 Pins
MULTIPLE SWITCH DETECTION INTERFACE WITH SUPPRESSED WAKE-UP Interface Circuit, PDSO32
SPI SWITCH DETECTION INTERFACE, WSOIC-8; IC Interface Type: SPI; Interface Applications: Multiple Switch Detection Interface; Supply Voltage Min: 3.1V; Supply Voltage Max: 5.25V; Interface Case Style: WSOIC; No. of Pins: 32Pin

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33972TEW/R2