NXP Semiconductors MC13201FC

RF Transceiver 2.7V 32-Pin QFN EP Tray
$ 7.214
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC13201FC.

IHS

Datasheet31 pages23 years ago

NXP Semiconductors

Freescale Semiconductor

DigiKey

element14

Inventory History

3 month trend:
+23.95%

CAD Models

Download NXP Semiconductors MC13201FC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.214
$ 4.38
Stock
201,078
154,454
Authorized Distributors
5
4
Case/Package
QFN EP
QFN
Number of Pins
32
32
Frequency
-
-
Data Rate
250 kbps
250 kbps
Interface
SPI
SPI
Current - Receiving
37 mA
37 mA
Current - Transmitting
30 mA
30 mA
Sensitivity (dBm)
-91 dBm
-92 dBm
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.4 V
3.4 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-03-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-01-31
LTD Date2021-12-15

Related Parts

NXP SemiconductorsMC13202FCR2
Low Power Transceiver, 2.405 GHz to 2.48 GHz, 32 Pins, HVQFN-EP
Programmable Radio-on-Chip LPstar | IC RF TXRX+MCU ISM>1GHZ 40VFQFN
NXP SemiconductorsMC33596FCE
RF Receiver FSK/OOK 3.3V/5V 32-Pin QFN EP Tray Automotive AEC-Q100
MicrochipATA8743-PXQW
8-BIT FLASH 0.128 MHz RISC MICROCONTROLLER QCC24

Descriptions

Descriptions of NXP Semiconductors MC13201FC provided by its distributors.

RF Transceiver 2.7V 32-Pin QFN EP Tray
Low Power Transceiver, 2.405 GHz to 2.48 GHz, 32 Pins, HVQFN-EP
Transceiver IC; Frequency Band Range:2400MHz to 2500MHz; Frequency Band Type:IEEE 802.15.4; Data Rate Max:250Kbps; Supply Voltage Min:2V; Supply Voltage Max:3.4V; Termination Type:SMD; Package/Case:32-QFN; No. of Pins:32 ;RoHS Compliant: Yes
TRANSCEIVER, LOW POWER, 2.4GHZ, SMD; Modulation Type:O-QPSK; Min Frequency:2.405GHz; Max Frequency:2.48GHz; Min Supply Voltage:2V; Max Supply Voltage:3.4V; Termination Type:SMD; Case Style:QFN; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; SVHC:Cobalt dichloride; Max Operating Temperature:85°C; Min Temperature Operating:-40°C; Base Number:13201; Bandwidth:2.4GHz; RF IC Case Style:QFN

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP