NXP Semiconductors MBC13916NT1

Amplifier, 0.1 to 2.5 GHz, 5 dBm, Typ Gain in dB is 11.5 @ 1900 MHz, 5 to 2.1 V, SOT-343R, SiGi
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MBC13916NT1.

NXP Semiconductors SCT

Datasheet16 pages21 years ago

IHS

Freescale Semiconductor

Jameco

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-02-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-05-11
LTD Date2020-11-11

Related Parts

RF Amplifier IC, 18.5 dB Gain / 2.2 dB Noise, DC to 3 GHz, 2 V to 5 V supply, SOT-343-4
BGA612 Series 2.8 V 2.1 dB Surface Mount Broadband MMIC Amplifier - SOT-343
RF Amp Chip Single Low Noise Amplifier 6000MHz 3.5V 4-Pin SOT-343 T/R - Tape and Reel
Amplifier, 0Ghz To 2.7Ghz, 150Deg C Rohs Compliant: Yes |Infineon Technologies BGA616H6327XTSA1
BGA614 Series 3 V 2.4 GHz Surface Mount RF MMIC Amplifier IC - SOT-343

Descriptions

Descriptions of NXP Semiconductors MBC13916NT1 provided by its distributors.

Amplifier, 0.1 to 2.5 GHz, 5 dBm, Typ Gain in dB is 11.5 @ 1900 MHz, 5 to 2.1 V, SOT-343R, SiGi
RF Amp Chip Single GP 2.5GHz 5V 4-Pin (3+Tab) SOT-343R T/R
MBC13916 Series 5 V 20 mA Cost-Effective High Isolation Amplifier - SOT-343R
Wide Band Low Power Amplifier, 100MHz Min, 2500MHz Max, 1 Func, BICMOS
Low-Noise Ampllifier ; Frequency Min:100MHz; Frequency Max:2.5GHz; Gain:19dB; Noise Figure, Typ:1.25dB; Supply Voltage Min:2.7V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:4-SOT-343R; No. of Pins:4 ;RoHS Compliant: Yes
IC, AMP, RF, LO NOISE, 4SOT-343; Frequency Range:100MHz to 2.5GHz; Gain:24.5dB; Noise Figure Typ:1.9dB; Power Dissipation Pd:100mW; RF Type:General Purpose; Supply Current:4.7mA; Supply Voltage Range:2.7V to 5V; RF IC Case Style:SOT-343; No. of Pins:4; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Low Noise; Base Number:13916; Frequency Max:2500MHz; Frequency Min:100MHz; No. of Amplifiers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOT-343; Supply Voltage Max:5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP