Infineon BGA612H6327XTSA1

BGA612 Series 2.8 V 2.1 dB Surface Mount Broadband MMIC Amplifier - SOT-343
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BGA612H6327XTSA1.

Newark

Datasheet9 pages21 years ago

iiiC

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon BGA612H6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2001-07-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-07-15
LTD Date2020-01-15

Related Parts

BGA614 Series 3 V 2.4 GHz Surface Mount RF MMIC Amplifier IC - SOT-343
RF Amplifier IC, 18.5 dB Gain / 2.2 dB Noise, DC to 3 GHz, 2 V to 5 V supply, SOT-343-4
NXP SemiconductorsMBC13916NT1
Amplifier, 0.1 to 2.5 GHz, 5 dBm, Typ Gain in dB is 11.5 @ 1900 MHz, 5 to 2.1 V, SOT-343R, SiGi
RF Amp Chip Single Low Noise Amplifier 6000MHz 3.5V 4-Pin SOT-343 T/R - Tape and Reel
Amplifier, 0Ghz To 2.7Ghz, 150Deg C Rohs Compliant: Yes |Infineon Technologies BGA616H6327XTSA1

Descriptions

Descriptions of Infineon BGA612H6327XTSA1 provided by its distributors.

BGA612 Series 2.8 V 2.1 dB Surface Mount Broadband MMIC Amplifier - SOT-343
RF Amp Chip Single GP 6GHz 2.8V 4-Pin(3+Tab) SOT-343
RF AMP, MMIC, 16.3DB, 2.8GHZ, SOT-343-4; Frequency Min: 0Hz; Frequency Max: 2.8GHz; Gain: 16.3dB; Noise Figure Typ: 2.1dB; RF IC Case Style: SOT-343; No. of Pins: 4Pins; Supply Voltage Min: -; Supply Voltage Max: -; Operating Te
BGA612 is a broadband matched, general purpose MMIC amplifier in a Darlington configuration. It is optimized for a typical supply current of 20 mA. | Summary of Features: Cascadable 50 -gain block; 3 dB-bandwidth: DC to 2.8 GHz with 17.5 dB typical gain at 1.0 GHz; Compression point P-1dB = 7 dBm at 2.0 GHz; Noise figure F50 = 2.1 dB at 2 GHz; Absolute stable; 70GHz fT - Silicon Germanium technology; 1 kV HBM ESD protection (Pin-to-Pin); Pb-free (RoHS compliant) package | Target Applications: Driver amplifier for GSM/PCS/CDMA/UMTS; Broadband amplifier for SAT-TV & LNBs; Broadband amplifier for CATV

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BGA 612 H6327
  • BGA612
  • BGA612 H6327
  • BGA612,H6327
  • BGA612H6327
  • BGA612H6327XTSA1.
  • SP000753510