Infineon BGA427H6327XTSA1

RF Amplifier IC, 18.5 dB Gain / 2.2 dB Noise, DC to 3 GHz, 2 V to 5 V supply, SOT-343-4
$ 0.476
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BGA427H6327XTSA1.

IHS

Datasheet7 pages14 years ago

iiiC

Inventory History

3 month trend:
-5.14%

CAD Models

Download Infineon BGA427H6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Introduction Date1997-04-01
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMBC13916NT1
Amplifier, 0.1 to 2.5 GHz, 5 dBm, Typ Gain in dB is 11.5 @ 1900 MHz, 5 to 2.1 V, SOT-343R, SiGi
Amplifier, 0Ghz To 2.7Ghz, 150Deg C Rohs Compliant: Yes |Infineon Technologies BGA616H6327XTSA1
BGA612 Series 2.8 V 2.1 dB Surface Mount Broadband MMIC Amplifier - SOT-343
RF Amp Chip Single Low Noise Amplifier 6000MHz 3.5V 4-Pin SOT-343 T/R - Tape and Reel

Descriptions

Descriptions of Infineon BGA427H6327XTSA1 provided by its distributors.

RF Amplifier IC, 18.5 dB Gain / 2.2 dB Noise, DC to 3 GHz, 2 V to 5 V supply, SOT-343-4
BGA420 Series 2 to 5 V 2.2 dB Surface Mount Si-MMIC Amplifier - SOT-343
RF Amp Chip Single GP 3GHz 5V 4-Pin(3+Tab) SOT-343 T/R
Avnet Japan
Rf Amplifier, 0Hz To 3Ghz, Sot-343-4; Frequency Response Rf Min:0Hz; Frequency Response Rf Max:3Ghz; Gain Typ:18.5Db; Supply Voltage Min:2V; Supply Voltage Max:5V; Ic Case/Package:Sot-343; No. Of Pins:4Pins; Product Range:- Rohs Compliant: Yes |Infineon Technologies BGA427H6327XTSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BGA 427 H6327
  • BGA-427-H6327
  • BGA427
  • BGA427 H6327
  • BGA427H6327
  • SP000753506