NXP Semiconductors M52233DEMO

Demonstration Board, MCF5223X MCU's, BDM/JTAG Ports, DMA controller with Timers
$ 123.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors M52233DEMO.

Newark

Datasheet16 pages18 years ago

Farnell

Future Electronics

Arrow Electronics

Related Parts

NXP SemiconductorsMCF5282CVM66
Coldfire V2 MCF528x Microcontroller IC 32-Bit 66MHz 512KB (512K x 8) FLASH 256-MAPBGA
NXP SemiconductorsMCF51JM64VLH
MCU 32-Bit MCF51JM ColdFire RISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray
NXP SemiconductorsMCF52254AF80
MCU 32-bit MCF5225x ColdFire RISC 512KB Flash 3.3V Automotive 100-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors M52233DEMO provided by its distributors.

Demonstration Board, MCF5223X MCU's, BDM/JTAG Ports, DMA controller with Timers
MCF52233 Microcontroller Development Kit 60MHz CPU 32KB RAM 256KB Flash
MCF52233 LOW COST EVALUA; Supported Families:MCF5223x MCU; Development Tool Type:Development Kit; Supported Devices:MCF52233; Tool / Board Application:General Purpose MCU, MPU, DSP, DSC
Low-Cost Development Kit for MCF5223x Microcontrollers; Development Tool Type:Hardware / Software - Dev Kit (Dev Tool); Supported Families:ColdFire; Supported Devices:MCF52233 ;RoHS Compliant: Yes
MCF52233 LOW COST EVALUA; Silicon Manufacturer:Freescale; Core Architecture:Coldfire; Core Sub-Architecture:Coldfire v2; Silicon Core Number:MCF52; Silicon Family Name:MCF5223X; Kit Contents:Single Board Computer, Users Manual, RS232 Communication Cable; Features:DMA Controller with Timers, Fast Ethernet Controller, BDM / JTAG Ports; SVHC:No SVHC (19-Dec-2011); Development Tool Type:Development Kit; Kit Features:DMA Controller with Timers, Programmable Interrupt Timer, Fast Ethernet Controller, 8ch x 12bit ADC; MCU Supported Families:MCF5223x MCU; Supported Devices:MCF52233; Tool / Board Application:General Purpose MCU, MPU, DSP, DSC; Tool / Board Applications:Microcontroller; Type:Demonstration Board

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • M52233DEMO.