NXP Semiconductors LS1012AXE7HKA

QorIQ 64-bit ARM MPU, 800MHz Ext Temp, PFE 2xGbE PCIe USB3 USB2 SATA3, SEC, 1GHz DDR3L 9.6x9.6mm LGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LS1012AXE7HKA.

IHS

Datasheet119 pages5 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 22.522
$ 22.522
Stock
93,786
107,199
107,199
Authorized Distributors
2
6
6
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
25 MHz
25 MHz
25 MHz
Memory Type
-
-
-
Memory Size
-
-
-
RAM Size
-
-
-
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
-
-
-
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
870 mV
870 mV
870 mV
Max Supply Voltage
930 mV
930 mV
930 mV
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Access Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) Code5A002.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2021-03-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-12-15
LTD Date2023-12-15

Descriptions

Descriptions of NXP Semiconductors LS1012AXE7HKA provided by its distributors.

QorIQ 64-bit ARM MPU, 800MHz Ext Temp, PFE 2xGbE PCIe USB3 USB2 SATA3, SEC, 1GHz DDR3L 9.6x9.6mm LGA
MPU QorIQ LS1012A RISC 64bit 800MHz 211-Pin FCLGA Tray
RISC Microprocessor, 64-Bit, 800MHz, CMOS
QORIQ 64-BIT ARM MPU 800MHZ EXT

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS1012AXE7HKA.