Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors LS1012ASE7HKB

MPU QorIQ LS1012A RISC 64bit 800MHz 211-Pin VFLGA Tray
$ 27.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LS1012ASE7HKB.

IHS

Datasheet2 pages2 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
-0.82%

Alternate Parts

Price @ 1000
$ 27.773
$ 20.96
$ 20.96
Stock
168,838
249,857
249,857
Authorized Distributors
6
5
5
Case/Package
LGA
LGA
LGA
Number of Pins
211
211
211
Core Architecture
ARM Cortex-A53
-
-
Data Bus Width
-
-
-
Max Frequency
800 MHz
800 MHz
800 MHz
Interface
-
-
-
Min Supply Voltage
870 mV
870 mV
870 mV
Max Supply Voltage
930 mV
930 mV
930 mV

Supply Chain

Export Control Classification Number (ECCN) Code5A002.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2019-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors LS1012ASE7HKB provided by its distributors.

MPU QorIQ LS1012A RISC 64bit 800MHz 211-Pin VFLGA Tray
QorIQ 64bit LS Arm Cortex-A53 MPU, 800 MHz, 0 to 105C, Security, 211pin VFLGA
Microprocessor, 1Core, 64-bit, ARM Cortex-A53, 800 MHz, FCLGA, 211 Pins
QorIQ 64-bit ARM MPU, 800MHz Std Tmp, PFE 2xGbE PCIe USB3 USB2 SATA3, SEC, 1GHz DDR3L 9.6mm LGA R2.0
USB 2.0 (1),USB 3.0 + PHY 800MHz SATA 6Gbps (1) DDR3L 1 1.8V 1GHz 32KB Ethernet,I2C,I2S,SPI,UART,USB 2Mbps 64bit ARM® Cortex®-A53 VFLGA-211 SMD mount

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP