NXP Semiconductors LPC824M201JDH20J

MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 20-Pin TSSOP T/R
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC824M201JDH20J.

NXP Semiconductors

Datasheet83 pages12 years ago

IHS

HQonline

Inventory History

3 month trend:
-7.87%

CAD Models

Download NXP Semiconductors LPC824M201JDH20J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-04-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsLPC812M101JDH20FP
MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 3.3V 20-Pin TSSOP Tube
NXP SemiconductorsLPC822M101JDH20J
MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 2.5V/3.3V 20-Pin TSSOP T/R
NXP SemiconductorsLPC812M101JDH16FP
MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 3.3V 16-Pin TSSOP Tube
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, TSSOP-14
IC, MCU, 8-Bit, 14KB, RAM, 1KB, 8MIPS, Timers, 4x8-Bit, 1x16-Bit, A/D, 8-Ch, 10-Bit, TSSOP-14
IC; MCU; 8-Bit; 14KB; RAM; 1KB; 8MIPS; Timers; 4x8-Bit; 1x16-Bit; A/D; 8-Ch; 10-Bit; TSSOP-14

Descriptions

Descriptions of NXP Semiconductors LPC824M201JDH20J provided by its distributors.

MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 20-Pin TSSOP T/R
ARM MCU, LPC Family LPC82x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 30 MHz, 32 KB
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 30MHz, CMOS, PDSO20
ARM-MSeries 30MHz TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
Low Cost 32-bit Microcontroller based on ARM Cortex-M0+
NXP Semiconductors SCT
32 Bit Microcontroller, Arm Cortex-M0+, 30 Mhz, 32 Kb, 8 Kb, 20, Tssop Rohs Compliant: Yes |NXP Semiconductors LPC824M201JDH20J
MCU, 32BIT, CORTEX-M0+, 30MHZ, TSSOP-20; Product Range:LPC Family LPC82x Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:30MHz; Program Memory Size:32KB; RAM Memory Size:8KB; No. of Pin

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935304006118