NXP Semiconductors LPC812M101JDH20FP

MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 3.3V 20-Pin TSSOP Tube
$ 0.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC812M101JDH20FP.

IHS

Datasheet79 pages12 years ago
Datasheet77 pages12 years ago

LCSC

element14 APAC

NXP Semiconductors

Newark

Inventory History

3 month trend:
-26.18%

CAD Models

Download NXP Semiconductors LPC812M101JDH20FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-11-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsLPC824M201JDH20J
MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 20-Pin TSSOP T/R
NXP SemiconductorsLPC822M101JDH20J
MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 2.5V/3.3V 20-Pin TSSOP T/R
NXP SemiconductorsLPC811M001JDH16FP
MCU 32-Bit LPC800 ARM Cortex M0+ RISC 8KB Flash 3.3V 16-Pin TSSOP
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, TSSOP-14
IC, MCU, 8-Bit, 14KB, RAM, 1KB, 8MIPS, Timers, 4x8-Bit, 1x16-Bit, A/D, 8-Ch, 10-Bit, TSSOP-14
7KB 1.8V~5.5V PIC 32MHz 11 TSSOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of NXP Semiconductors LPC812M101JDH20FP provided by its distributors.

MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 3.3V 20-Pin TSSOP Tube
16KB 1.8V~3.6V ARM-MSeries 30MHz 18 TSSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 30MHz, CMOS, PDSO20
ARM MCU, LPC Family LPC81x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 30 MHz, 16 KB, 20 Pins
ARM Microcontrollers - MCU 32-bit ARM CortexM0+ Microcontroller
ARM-MSeries 30MHz TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
Low Cost 32-bit Microcontroller based on ARM Cortex-M0+
NXP Semiconductors SCT
MCU, 32BIT, CORTEX-M0+, 30MHZ, TSSOP-20; Product Range: LPC Family LPC81x Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 30MHz; Program Memory Size: 16KB; RAM Memory Size: 4KB; No. of Pin

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC812M101JDH20FP.