What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip PIC16F1825-E/ST

IC; MCU; 8-Bit; 14KB; RAM; 1KB; 8MIPS; Timers; 4x8-Bit; 1x16-Bit; A/D; 8-Ch; 10-Bit; TSSOP-14
$ 1.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1825-E/ST.

Farnell

Datasheet448 pages14 years ago

element14 APAC

Microchip

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip PIC16F1825-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.675
$ 1.69
$ 1.69
Stock
260,787
423,124
423,124
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
11
12
12
Interface
I2C, LIN, SPI, UART, USART
I2C, SPI, USART
I2C, SPI, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-12-27
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2010-12-27
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip PIC16FSeries microcontroller, PICkernel, 14needle, TSSOPencapsulation, 0CANpassageway
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, TSSOP-14
Microchip PIC16FSeries microcontroller, PICkernel, 14needle, TSSOPencapsulation, 0CANpassageway
NXP SemiconductorsLPC812M101JDH16FP
MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 3.3V 16-Pin TSSOP Tube
NXP SemiconductorsLPC811M001JDH16FP
MCU 32-Bit LPC800 ARM Cortex M0+ RISC 8KB Flash 3.3V 16-Pin TSSOP
NXP SemiconductorsLPC812M101JDH16J
MCU 32-Bit LPC800 ARM Cortex M0+ RISC 16KB Flash 3.3V 16-Pin TSSOP T/R

Descriptions

Descriptions of Microchip PIC16F1825-E/ST provided by its distributors.

IC; MCU; 8-Bit; 14KB; RAM; 1KB; 8MIPS; Timers; 4x8-Bit; 1x16-Bit; A/D; 8-Ch; 10-Bit; TSSOP-14
16KB 1.8V~5.5V PIC 1KB 32MHz FLASH 11 TSSOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 14-Pin TSSOP - Rail/Tube
MICROCONTROLLER MCU, 8 BIT, PIC16, 32MHZ, TSSOP-14
PIC16F Series 14 kB Flash 1 kB RAM 32 MHz 8-Bit Microcontroller - TSSOP-14
8 Bit Microcontroller, Flash, Pic16F18Xx, 32 Mhz, 14 Kb, 1 Kb, 14, Tssop Rohs Compliant: Yes |Microchip Technology PIC16F1825-E/ST
1.8V~5.5V 32MHz 1KB FLASH 14KB Brown-out Detect/Reset,POR,PWM,WDT inside 11 1 1.8V 5.5V 32MHz I2C£¬LINbus£¬SPI£¬UART£¬USART 256 x 8 A/D 8x10b 8bit PIC TSSOP-14 SMD mount 5mm*4.4mm*1mm
Microcontroller Operating temperature: -40...125 °C Power supply: 1.8...5.5 V No. of I/Os: 12 No. of timers: 5 Package: TSSOP-14 ADC resolution: 10 bit EEPROM: 256 Byte Flash memory: 14 KB RAM: 1024 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1825-E/ST.
  • PIC16F1825-EST
  • PIC16F1825E/ST
  • PIC16F1825EST