NXP Semiconductors LPC811M001JDH16J

MCU 32-bit ARM Cortex M0+ RISC 8KB Flash 3.3V 16-Pin TSSOP T/R
$ 0.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC811M001JDH16J.

Upverter

Datasheet67 pages15 years ago

NXP Semiconductors

IHS

Newark

Augswan

Inventory History

3 month trend:
-0.01%

CAD Models

Download NXP Semiconductors LPC811M001JDH16J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-11-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsLPC812M101JDH16FP
MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 3.3V 16-Pin TSSOP Tube
NXP SemiconductorsLPC812M101JDH16J
MCU 32-Bit LPC800 ARM Cortex M0+ RISC 16KB Flash 3.3V 16-Pin TSSOP T/R
NXP SemiconductorsLPC824M201JDH20J
MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 20-Pin TSSOP T/R
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, TSSOP-14
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, TSSOP-14
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin TSSOP Tube

Descriptions

Descriptions of NXP Semiconductors LPC811M001JDH16J provided by its distributors.

MCU 32-bit ARM Cortex M0+ RISC 8KB Flash 3.3V 16-Pin TSSOP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 30MHz, CMOS, PDSO16
ARM MCU, LPC Family LPC81x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 30 MHz, 8 KB, 16 Pins
Low Cost 32-bit Microcontroller based on ARM Cortex-M0+
NXP Semiconductors SCT
Low-Cost Microcontrollers (Mcus) Based On Arm Cortex M0+ Cores /Reel Rohs Compliant: Yes |NXP Semiconductors LPC811M001JDH16J
MPU, ARM CORTEX-M0+, 30MHZ, TSSOP-16; Product Range: LPC Family LPC81x Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 30MHz; Program Memory Size: 8KB; RAM Memory Size: 2KB; No. of Pins: 16

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935302397118