NXP Semiconductors LPC4088FBD208,551

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V Automotive 208-Pin LQFP Tray
$ 11.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC4088FBD208,551.

Future Electronics

Datasheet140 pages15 years ago

IHS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors LPC4088FBD208,551 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-09-17
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

NXP SemiconductorsLPC4078FBD208,551
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V Automotive 208-Pin LQFP Tray
NXP SemiconductorsLPC1778FBD208,551
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V Automotive 208-Pin LQFP Tray
NXP SemiconductorsLPC1787FBD208,551
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V Automotive 208-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors LPC4088FBD208,551 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V Automotive 208-Pin LQFP Tray
Mid-range 32-bit Microcontroller (MCU) based on ARM Cortex-M4 Core
NXP Semiconductors SCT
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, PQFP208
32-bit MCU Microcontrollers LQFP208_28X28MM ARM® Cortex®-M4 120MHz 96KB
LPC40xx Series 512 kB Flash 96 kB RAM 120 MHz 32-Bit Microcontroller LQFP-208
MCU, 32BIT, CORTEX-M4, 120MHZ, LQFP-208; Product Range: LPC Family LPC4000 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 512KB; RAM Memory Size: 96KB; No. of
IC, MCU, 32BIT, CORTEX M4, 208LQFP; Controller Family/Series:LPC4000; Core Size:32bit; Supply Voltage Min:2.4V; Supply Voltage Max:3.6V; Digital IC Case Style:LQFP; No. of Pins:208; Program Memory Size:512KB; EEPROM Memory Size:4032Byte; RAM Memory Size:96KB; CPU Speed:120MHz; Peripherals:ACMP, ADC, DAC, DMA, LCD, POR, RTC; Embedded Interface Type:CAN, Ethernet, I2C, I2S, SPI, UART, USB; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2013); No. of Timers:4; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Program Memory Size:512KB; Supply Voltage Range:2.4V to 3.6V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC4088FBD208551