NXP Semiconductors LPC3250FET296/01,5

MCU 16-bit/32-bit LPC3000 ARM926EJ-S RISC ROMLess 1.2V/1.8V/2.5V/3.3V 296-Pin TF-BGA Tray
$ 14.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC3250FET296/01,5.

LCSC

Datasheet80 pages14 years ago

HQonline

Arrow Electronics

iiiC

Inventory History

3 month trend:
-22.68%

CAD Models

Download NXP Semiconductors LPC3250FET296/01,5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.371
$ 9.255
Stock
166,811
143,153
Authorized Distributors
4
2
Case/Package
TFBGA
TFBGA
Number of Pins
296
296
Core Architecture
ARM
-
Data Bus Width
16 b
-
Max Frequency
20 MHz
20 MHz
Number of I/Os
87
87
Interface
EBI/EMI, Ethernet, I2C, I2S, IrDA, SPI, SSP, UART, USART, USB
-
Memory Type
FLASH
FLASH
Memory Size
-
-
Min Supply Voltage
1.31 V
1.31 V
Max Supply Voltage
1.39 V
1.39 V
Peripherals
I2C, PWM
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2009-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsLPC3240FET296/01,5
MCU 16-bit/32-bit LPC3000 ARM926EJ-S RISC ROMLess 1.2V/1.8V/2.5V/3.3V 296-Pin TF-BGA Tray
NXP SemiconductorsLPC3220FET296/01,5
MCU 16-bit/32-bit LPC3000 ARM926EJ-S RISC ROMLess 1.2V/1.8V/2.5V/3.3V 296-Pin TF-BGA Tray
MCU 32-bit SAMA5D2 ARM Cortex A5 RISC 160KB ROM 1.2V 256-Pin TFBGA
MCU 32-bit AT91 ARM926EJ-S RISC 64KB ROM 1V 247-Pin BGA
MCU 32-bit SAM9X ARM926EJ-S RISC 128KB ROM 1.8V/2.5V/3.3V 324-Pin TFBGA
NXP SemiconductorsLPC4088FET208,551
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V Automotive 208-Pin TFBGA Tray

Descriptions

Descriptions of NXP Semiconductors LPC3250FET296/01,5 provided by its distributors.

MCU 16-bit/32-bit LPC3000 ARM926EJ-S RISC ROMLess 1.2V/1.8V/2.5V/3.3V 296-Pin TF-BGA Tray
RISC Microcontroller, 32-Bit, FLASH, ARM9 CPU, 266MHz, CMOS, PBGA296
LPC32xx Series 256 kB RAM 266 MHz SMT 16/32-Bit Microcontroller -TFBGA-296
MCU, 32BIT, ARM9, 266MHZ, TFBGA-296; Product Range: LPC Family LPC3000 Series Microcontrollers; Architecture: ARM9; No. of Bits: 32bit; CPU Speed: 266MHz; Program Memory Size: -; RAM Memory Size: 256KB; No. of Pins: 296Pins; MC
Microcontroller Mcu, 32 Bit, Arm9, 266Mhz, Tfbga-296; Arquitectura:Arm9; Velocidad De Cpu:266Mhz; Memoria Programable, Tamaño:-; Tamaño De Memoria Ram:256Kb; Núm. De Contactos:296; Modelo De Mcu:Tfbga; Núm. De Entradas/Salidas:87 |Nxp LPC3250FET296/01,5
900mV~3.6V 266MHz 256KB ROM DMA,I2S,LCD,Motor Control PWM,PWM,WDT 51 900mV,1.1V,1.31V,1.7V,2.3V,2.7V 1.39V,1.95V,2.7V,3.6V 266MHz EBI,EMI,Ethernet,I2C,IrDA,Microwire,SPI,SSI,SSP,UART,USART,USB OTG 0KB A/D 3x10b 16bit,32bit ARM926EJ-S TFBGA-296 1.2mm
MCU, ARM9, 296TFBGA; Controller Family/Series:ARM9; Core Size:32bit; No. of I/O's:87; Supply Voltage Range:1.1V to 1.39V; Digital IC Case Style:TFBGA; No. of Pins:296; RAM Memory Size:256KB; CPU Speed:266MHz; Oscillator Type:External, Internal; No. of Timers:6; Peripherals:ADC, DMA, LCD Controller, PWM, RTC, Timer; Embedded Interface Type:I2C, SPI, UART, USB; No. of PWM Channels:2; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "LPC3250FET296/01,5"
  • LPC3250FET296/015
  • LPC3250FET296015
  • LPC3250FET29601;5