NXP Semiconductors LPC12D27FBD100/301

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 45MHz, CMOS, PQFP100
$ 5.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC12D27FBD100/301.

IHS

Datasheet0 pages0 years ago

Augswan

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors LPC12D27FBD100/301 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NXP SemiconductorsLPC11D14FBD100/302
MCU 32-bit LPC11D00 ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsLPC2361FBD100,551
MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 64KB Flash 3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors LPC12D27FBD100/301 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 45MHz, CMOS, PQFP100
MCU 32-bit ARM Cortex M0 RISC 128KB Flash 3.3V 100-Pin LQFP Tray
Robust and Reliable 32-bit Microcontroller (MCU) based on ARM Cortex-M0 Core
NXP Semiconductors SCT
NXP LPC12D27FBD100/301 32 Bit Microcontroller, ARM Cortex-M0, 45 MHz, 128 KB, 8 KB, 100 Pins, LQFP
MCU, 32BIT, CORTEX-M0, 45MHZ, LQFP-100; Product Range: LPC Family LPC1200 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 45MHz; Program Memory Size: 128KB; RAM Memory Size: 8KB; No. of Pin
Microcontroller Mcu, 32 Bit, Cortex-M0, 45Mhz, Lqfp-100; Product Range:Lpc Family Lpc1200 Series Microcontrollers; Device Core:Arm Cortex-M0; Data Bus Width:32 Bit; Operating Frequency Max:45Mhz; Program Memory Size:128Kb Rohs Compliant: Yes |NXP Semiconductors LPC12D27FBD100/301
MCU, 32BIT, ARM CORTEX M0, 100LQFP; Controller Family/Series:LPC12xx; Core Size:32bit; No. of I/O's:40; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:LQFP; No. of Pins:100; Program Memory Size:128KB; RAM Memory Size:8KB; CPU Speed:45MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, Comparator, RTC, Timer; Embedded Interface Type:I2C, SSP, UART; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP