NXP Semiconductors LPC2361FBD100

MCU 16-bit/32-bit LPC2300 ARM7TDMI-S RISC 64KB Flash 3.3V 100-Pin LQFP
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC2361FBD100.

IHS

Datasheet65 pages14 years ago

CAD Models

Download NXP Semiconductors LPC2361FBD100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.75
Stock
74,142
125,278
Authorized Distributors
0
6
Case/Package
LFQFP
LFQFP
Number of Pins
-
100
Core Architecture
-
ARM
Data Bus Width
-
16 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
70
70
Interface
-
CAN, I2C, I2S, SPI, SSP, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
-
64 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2008-08-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NXP Semiconductors LPC2361FBD100 provided by its distributors.

MCU 16-bit/32-bit LPC2300 ARM7TDMI-S RISC 64KB Flash 3.3V 100-Pin LQFP
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 72MHz, CMOS, PQFP100
LPC2361FBD100 NXP QFP
new, original packaged

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP