| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | LPC2132FBD64/01 | 0 | 1 | 9h | ||||||||
| Microchip USA | LPC2132FBD64/01 | 396 | 300 | Tray | 1d | |||||||
| Weyland Electronics Group Pte. Ltd. | LPC2132FBD64/01 | 1,600 | 1 | Tape & Reel | 11h | |||||||
| Worldway Electronics | LPC2132FBD64/01 | 12,544 | 7 | 8h | ||||||||
| Antdic Electronics | LPC2132FBD64/01 | 36,292 | >1wk |
Download datasheets and manufacturer documentation for NXP Semiconductors LPC2132FBD64/01.
Download NXP Semiconductors LPC2132FBD64/01 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of NXP Semiconductors LPC2132FBD64/01 provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors LPC2132FBD64/01.