STMicroelectronics STR715FR0T6

MCU 32-bit STR7 ARM7TDMI RISC 64KB Flash 3.3V 64-Pin LQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STR715FR0T6.

IHS

Datasheet80 pages13 years ago

Nu Horizons

STMicroelectronics

Newark

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics STR715FR0T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2004-04-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-10-02
LTD Date2022-03-11

Related Parts

STMicroelectronicsSTR712FR0T6
STR7 Series 64 kB Flash 16 kB RAM ARM 32-Bit Microcontroller - LQFP-64
Texas InstrumentsLM3S811-IQN50-C2
TEXAS INSTRUMENTS - LM3S811-IQN50-C2 - MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 50MHZ, LQFP-48
STMicroelectronicsSTR712FR2T6
ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES
Texas InstrumentsLM3S2276-IQR50-A0
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 2.5V/3V/3.3V 64-Pin LQFP Tray
MCU 32-Bit XMC4000 ARM Cortex M4 RISC 64KB Flash 1.3V/3.3V 64-Pin LQFP EP Tray
Texas InstrumentsLM3S828-IQN50-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 3.3V 48-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STR715FR0T6 provided by its distributors.

MCU 32-bit STR7 ARM7TDMI RISC 64KB Flash 3.3V 64-Pin LQFP Tray
ARM7TDMI 32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 66MHz, CMOS, PQFP64
32BIT MCU ARM FLASH, SMD, 715FR0T6; Series:STR7; Memory Size, Flash:64KB; EEPROM Size:16KB; Memory Size, RAM:16KB; No of I/O Lines:32; No. of ADC Inputs:4; Timers, No. of:5; PWM Channels, No of:3; Clock Frequency:16MHz; Interface Type:BSPI, HDLC, I2C, UART; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:TQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:715; IC Generic Number:715FR0T6; Logic Function Number:6; Memory Size:16KB; Memory Size, Program Memory:64KB; Memory Type:FLASH; Microprocessor/Controller Features:2xSPI, 2xI²C, 4xUART, HDLC, SC; No. of Bits:32; Serial Comms:2xSPI, 2xI2C, 4xUART, HDLC, SC; Voltage, Vcc:3.0V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics