NXP Semiconductors LPC2103FBD48,118

Nxp - LPC2103FBD48, 118 - Microcontroller Mcu, 32 Bit, ARM7TDMI, 70MHZ, LQFP-48
$ 5.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC2103FBD48,118.

IHS

Datasheet37 pages17 years ago

iiiC

Inventory History

3 month trend:
+198%

CAD Models

Download NXP Semiconductors LPC2103FBD48,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.625
$ 4.81
Stock
158,932
215,160
Authorized Distributors
6
3
Case/Package
LFQFP
LFQFP
Number of Pins
48
48
Core Architecture
ARM
-
Data Bus Width
32 b
-
Max Frequency
25 MHz
25 MHz
Number of I/Os
32
32
Interface
I2C, SPI, SSP, UART, USART
-
Memory Type
FLASH
FLASH
Memory Size
32 kB
-
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
1.95 V
1.95 V
Peripherals
POR, PWM, WDT
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsLPC11U14FBD48/201,
MCU 32-Bit LPC11U14 ARM Cortex-M0 RISC 32KB Flash 2KB USB RAM 1.8V to 3.6V 48-Pin LQFP Tray
NXP SemiconductorsLPC11E14FBD48/401,
MCU 32-bit LPC11E00 ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray
NXP SemiconductorsLPC2101FBD48,151
MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 8KB Flash 1.8V/3.3V 48-Pin LQFP Tray
NXP SemiconductorsLPC2102FBD48,118
MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 16KB Flash 1.8V/3.3V 48-Pin LQFP T/R

Descriptions

Descriptions of NXP Semiconductors LPC2103FBD48,118 provided by its distributors.

NXP - LPC2103FBD48,118 - MICROCONTROLLER MCU, 32 BIT, ARM7TDMI, 70MHZ, LQFP-48
MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 32KB Flash 1.8V/3.3V 48-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 70MHz, CMOS, PQFP48
LPC2103 Series 70MHz 8KB RAM 32KB Flash 16/32-Bit Microcontroller - LQFP-48
Microcontroller Mcu, 32 Bit, Arm7Tdmi, 70Mhz, Lqfp-48; Product Range:Lpc Family Lpc2000 Series Microcontrollers; Device Core:Arm7Tdmi; Data Bus Width:32 Bit; Operating Frequency Max:70Mhz; Program Memory Size:32Kb; No. Of Pins:48Pinsrohs Compliant: Yes |NXP Semiconductors LPC2103FBD48,118

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC2103FBD48118