NXP Semiconductors LPC11U14FBD48/201,

MCU 32-Bit LPC11U14 ARM Cortex-M0 RISC 32KB Flash 2KB USB RAM 1.8V to 3.6V 48-Pin LQFP Tray
$ 2.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC11U14FBD48/201,.

element14 APAC

Datasheet72 pages15 years ago
Datasheet73 pages15 years ago

Upverter

LCSC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NXP SemiconductorsLPC11E14FBD48/401,
MCU 32-bit LPC11E00 ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray
NXP SemiconductorsLPC11E12FBD48/201,
MCU 32-Bit LPC11E12 ARM Cortex-M0 RISC 16KB Flash 1.8V to 3.6V 48-Pin LQFP Tray
NXP SemiconductorsLPC11E13FBD48/301,
MCU 32-bit LPC11E00 ARM Cortex M0 RISC 24KB Flash 2.5V/3.3V 48-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors LPC11U14FBD48/201, provided by its distributors.

MCU 32-Bit LPC11U14 ARM Cortex-M0 RISC 32KB Flash 2KB USB RAM 1.8V to 3.6V 48-Pin LQFP Tray
MCU, 32BIT, CORTEX-M0, 50MHZ, LQFP-48
RISC Microcontroller, 32-Bit, FLASH, 50MHz, CMOS, PQFP48
32KB 1.8V~3.6V ARM Cortex-M0 6KB 50MHz FLASH 40 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
LPC11xx Series 32 kB Flash 6 kB RAM SMT 32-Bit Microcontroller - LQFP-48
RoHS Compliant GULL WING QUAD CMOS Microcontroller 85C 25MHz 1.6mm 6kB
MCU, 32BIT, CORTEX-M0, 50MHZ, LQFP-48; Product Range: LPC Family LPC1100 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 50MHz; Program Memory Size: 32KB; RAM Memory Size: 6KB; No. of Pins: 48Pins; MCU Case Style: LQFP; No. of I/O's: 40I/O's; Embedded Interface Type: I2C, SPI, UART; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: LPC; MCU Series: LPC1100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: ARM Cortex-M0; MPU Core Size: 32bit; No. of Timers: 4; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC; Program Memory Size: 32KB; Supply Voltage Range: 1.8V to 3.6V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC11U14FBD48/201
  • LPC11U14FBD48/201.
  • LPC11U14FBD48201
  • LPC11U14FBD48201.