NXP Semiconductors LPC1347FBD48

MCU 32-bit LPC1300 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP
$ 7.335
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1347FBD48.

IHS

Datasheet77 pages15 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors LPC1347FBD48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.335
$ 4.992
Stock
144,474
104,362
Authorized Distributors
1
5
Case/Package
LFQFP
LFQFP
Number of Pins
48
48
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
40
40
Interface
-
I2C, SPI, SSP, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, POR, WDT

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-03-22
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-07-30
LTD Date2027-01-30

Related Parts

NXP SemiconductorsLPC2103FBD48,118
NXP - LPC2103FBD48,118 - MICROCONTROLLER MCU, 32 BIT, ARM7TDMI, 70MHZ, LQFP-48
NXP SemiconductorsLPC11U24FBD48/401,
MCU 32-Bit ARM Cortex-M0 RISC 32KB Flash 1.8V to 3.6V 48-Pin LQFP
NXP SemiconductorsLPC11C22FBD48/301,
MCU 32-bit LPC11C00 ARM Cortex M0 RISC 16KB Flash 3.3V 48-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors LPC1347FBD48 provided by its distributors.

MCU 32-bit LPC1300 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP
32 Bit Microcontroller, ARM Cortex-M3, 72 MHz, 64 KB, 10 KB, 48, LQFP
MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-48
RISC Microcontroller, 32-Bit, FLASH, 72MHz, CMOS, PQFP48

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP