NXP Semiconductors LM75ADP,118

LM75 Series 5.5 V Digital Temperature Sensor w/ Thermal Watchdog - TSSOP-8
$ 0.402
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LM75ADP,118.

element14 APAC

Datasheet24 pages18 years ago

Jameco

iiiC

Inventory History

3 month trend:
+24.32%

CAD Models

Download NXP Semiconductors LM75ADP,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.402
$ 0.402
Stock
1,194,341
159,793
Authorized Distributors
6
1
Case/Package
SOT-505-1
TSSOP
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.375 B
1.375 B
Accuracy
-
-
Interface
2-Wire, I2C, SMBus, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.8 V
2.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2001-08-20
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsLM75BDP,118
LM75 Series 5.5 V Digital Temperature Sensor/Thermal Watchdog - TSSOP - 8
NXP SemiconductorsLM75ADP/DG,118
Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount
NXP SemiconductorsSE95DP,118
Ultra high accuracy digital temperature sensor and thermal watchdog, TSSOP8, RoHS
NXP SemiconductorsSA56004EDP,118
SA56004 Series Digital Temperature Sensor w/ Overtemperature Alarm -TSSOP-8
NXP SemiconductorsSA56004ADP,118
SA56004X Series 5.5 V - 40 C to + 125 C Digital Temperature Sensor - TSSOP-8
NXP SemiconductorsSA56004DDP,118
SA56004 Series Digital Temperature Sensor w/ Overtemperature Alarm - TSSOP-8

Descriptions

Descriptions of NXP Semiconductors LM75ADP,118 provided by its distributors.

LM75 Series 5.5 V Digital Temperature Sensor w/ Thermal Watchdog - TSSOP-8
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TSSOP T/R
Serial Switch/Digital Sensor, 11 Bit(s), 0.4V Min, 3Cel, Square, 8 Pin, Surface Mount
Board Mount Temperature Sensors TEMP SENSOR DIGITAL
NXP - LM75ADP,118 - TEMPERATURE SENSOR, 0.125C, 3C, TSSOP-8
IC, TEMP SENSOR, 0.125°C, 3°C, TSSOP-8; IC Output Type:Digital; Sensing Accuracy Range:± 3°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:+125°C; Supply Voltage Min:2.8V; Supply Voltage Max:5

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "LM75ADP,118"
  • LM75ADP 118
  • LM75ADP,118.
  • LM75ADP-118
  • LM75ADP118
  • LM75ADP118.