NXP Semiconductors LM75ADP

Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TSSOP T/R
$ 0.519
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LM75ADP.

IHS

Datasheet24 pages19 years ago
Datasheet18 pages20 years ago

CAD Models

Download NXP Semiconductors LM75ADP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.519
$ 0.571
Stock
253,686
2,823,399
Authorized Distributors
1
5
Case/Package
TSSOP
SOT-505-1
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.375 B
1.375 B
Accuracy
-
-
Interface
2-Wire, I2C
2-Wire, I2C, SMBus
Min Supply Voltage
2.8 V
2.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors LM75ADP provided by its distributors.

Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TSSOP T/R
Serial Switch/Digital Sensor, 11 Bit(s), 0.4V Min, 3Cel, Square, 8 Pin, Surface Mount
Digital temperature sensor and thermal Watchdog
NXP Temperature Sensor surface mount, 8Pin
SENSOR TEMPERATURE I2C LM75ADP
Linear - Analog Multiplier/Divider

Images

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP