NXP Semiconductors KTY82/120,215

Analog Temp Sensor-resistance 980-1020 Ohm Rectangular Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors KTY82/120,215.

IHS

Datasheet17 pages18 years ago

Future Electronics

Jameco

CAD Models

Download NXP Semiconductors KTY82/120,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8533.21.00
Introduction Date2008-01-15
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2023-12-31
LTD Date2025-12-31

Related Parts

Texas InstrumentsLMT90DBZR
Positive +10.0mV/°C Gain Analog Output Temperature Sensor 3-SOT-23 -40 to 125
Texas InstrumentsLMT90DBZT
Positive +10.0mV/°C Gain Analog Output Temperature Sensor 3-SOT-23 -40 to 125
Texas InstrumentsLM60CIM3X/NOPB
±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-SOT-23 -40 to 125

Descriptions

Descriptions of NXP Semiconductors KTY82/120,215 provided by its distributors.

ANALOG TEMP SENSOR-RESISTANCE 980-1020ohm RECTANGULAR SURFACE MOUNT
KTY82 Series 1 kOhms 10 mA Surface Mount Silicon Temperature Sensor - SOT-23-3
Serial Switch/Digital Sensor, 815ohm, Rectangular, 3 Pin, Surface Mount
TEMPERATURE SENSOR, 1K02, SOT-23-3; IC Output Type: -; Sensing Accuracy Range: -; Sensing Temperature Min: -55°C; Sensing Temperature Max: 150°C; Sensor Case Style: SOT-23; No. of Pins: 3Pins; Supply Voltage Min: -; Supply Volt

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTY82/120,215.
  • KTY82/120215
  • KTY82120215