Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMT90DBZR

Positive +10.0mV/°C Gain Analog Output Temperature Sensor 3-SOT-23 -40 to 125
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMT90DBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet14 pages13 years ago
Datasheet12 pages13 years ago
Technical Drawing2 pages21 years ago

Augswan

Inventory History

3 month trend:
-28.70%

CAD Models

Download Texas Instruments LMT90DBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.416
$ 0.516
Stock
326,091
145,653
Authorized Distributors
2
5
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
-
-
Accuracy
-
-
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMT90DBZR.

Related Parts

Texas InstrumentsLMT90DBZT
Positive +10.0mV/°C Gain Analog Output Temperature Sensor 3-SOT-23 -40 to 125
Texas InstrumentsLM60CIM3X/NOPB
±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-SOT-23 -40 to 125
Texas InstrumentsLM62BIM3X/NOPB
±2°C analog output temperature sensor, with 15.6mV/°C gain 3-SOT-23 0 to 90
NXP SemiconductorsKTY82/120,215
ANALOG TEMP SENSOR-RESISTANCE 980-1020ohm RECTANGULAR SURFACE MOUNT

Descriptions

Descriptions of Texas Instruments LMT90DBZR provided by its distributors.

Positive +10.0mV/°C Gain Analog Output Temperature Sensor 3-SOT-23 -40 to 125
Temp Sensor Digital 3-Pin SOT-23 T/R
Tape & Reel (TR) Analog Voltage 3 LMT90 Analog, Local Temperature Sensor 1.22mm 130muA 4.5V~10V ±3C (±4C)
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT; Mounting Feature: SURFACE MOUNT; No. of Terminals: 3; Package Shape or Style: RECTANGULAR; Termination Type: SOLDER; Package Equivalence Code: TO-236;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.