Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMT90DBZT

Positive +10.0mV/°C Gain Analog Output Temperature Sensor 3-SOT-23 -40 to 125
$ 0.516
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMT90DBZT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet12 pages13 years ago
Technical Drawing2 pages21 years ago

element14 APAC

Augswan

Newark

Arrow.cn

Inventory History

3 month trend:
-1.50%

CAD Models

Download Texas Instruments LMT90DBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.516
$ 0.416
Stock
145,653
350,185
Authorized Distributors
5
2
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
-
-
Accuracy
-
-
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
10 V
10 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMT90DBZT.

Related Parts

Texas InstrumentsLMT90DBZR
Positive +10.0mV/°C Gain Analog Output Temperature Sensor 3-SOT-23 -40 to 125
Texas InstrumentsLM50CIM3X
±2°C analog-output temperature sensor with 10mV/°C gain 3-SOT-23 -40 to 150
Texas InstrumentsLM50BIM3X
±2°C Analog Output Temperature Sensor 3-SOT-23 -40 to 150
NXP SemiconductorsKTY82/120,215
ANALOG TEMP SENSOR-RESISTANCE 980-1020ohm RECTANGULAR SURFACE MOUNT

Descriptions

Descriptions of Texas Instruments LMT90DBZT provided by its distributors.

Positive +10.0mV/°C Gain Analog Output Temperature Sensor 3-SOT-23 -40 to 125
Temp Sensor Digital 3-Pin SOT-23 T/R
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT; Mounting Feature: SURFACE MOUNT; No. of Terminals: 3; Package Shape or Style: RECTANGULAR; Terminal Finish: Matte Tin (Sn); Temperature Coef (ppm/Cel): NEGATIVE;
Temp Sensor, 10V, -40 To 125 Deg, 3Sot23; Ic Output Type:Analogue; Sensing Accuracy Range:± 2°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:125°C; Sensor Case Style:Sot-23; No. Of Pins:3Pins; Supply Voltage Min:4.5V; Rohs Compliant: Yes |TEXAS INSTRUMENTS LMT90DBZT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.