NXP Semiconductors IP4253CZ8-4-TTL

Data Line Filter, 4 Function(s), 8 Pin(s), Plastic/epoxy
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors IP4253CZ8-4-TTL.

IHS

Datasheet18 pages15 years ago
Datasheet18 pages15 years ago

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-05-06
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-05-31
LTD Date2017-11-30

Related Parts

Texas InstrumentsNE555D
Single Precision Timer 8-SOIC 0 to 70
Texas InstrumentsTPD4F003DQDR
4 channel 5.5-V, ±12kV ESD protection & EMI Filter with 200-MHz -3-dB 8-WSON -40 to 85
Texas InstrumentsTPD3F303DPVR
47¦¸,100¦¸ 5.5V 3 2 308MHz RC (Pi) 294MHz 20pF UFDFN-8(EP) 2.1mm*1.6mm*650¦Ìm
Excellent Power Device, Dual Inverter Driver for General Purpose
IC RF AMP GP 0HZ-2.8GHZ 6MCPH / RF Amplifier IC General Purpose 0Hz ~ 2.8GHz 6-MCPH
MMIC, RF Amplifier, 5 V, 10 mA, 0.1 to 3 GHz

Descriptions

Descriptions of NXP Semiconductors IP4253CZ8-4-TTL provided by its distributors.

Data Line Filter, 4 Function(s), 8 Pin(s), Plastic/epoxy
EMI Filter Integrated 4-Channel 30dB Flat Style SMD
DIODE, ESD, 4 CH, PAS FIL, SOT1166; ;ROHS COMPLIANT: YES
IP4253CZ8-4-TTL NXP BGA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • IP4253CZ84TTL