Texas Instruments TPD4F003DQDR

4 channel 5.5-V, ±12kV ESD protection & EMI Filter with 200-MHz -3-dB 8-WSON -40 to 85
$ 0.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD4F003DQDR.

Farnell

Datasheet27 pages11 years ago
Datasheet18 pages15 years ago

Texas Instruments

Upverter

Augswan

element14 APAC

Inventory History

3 month trend:
+214%

CAD Models

Download Texas Instruments TPD4F003DQDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPD4F003DQDR.

Descriptions

Descriptions of Texas Instruments TPD4F003DQDR provided by its distributors.

4 channel 5.5-V, ±12kV ESD protection & EMI Filter with 200-MHz -3-dB 8-WSON -40 to 85
EMI/RFI Filters; TPD4F003DQDR; TEXAS INSTRUMENTS; 800 µm; 1.35 mm; 1.7 mm; SMD/SMT
TEXAS INSTRUMENTS TPD4F003DQDRESD Protection Device, FILTER, 8 Pins, 5.5 V
4 100Ω 8.5pF 2 200MHz DFN-8(1.4x1.7) EMI Filters (LC, RC Networks) ROHS
100¦¸ 5.5V 4 2 200GHz RC (Pi) 8.5pF WFDFN-8(EP) 1.7mm*1.35mm*790¦Ìm
EMI Filter RC-Circuit >25dB Flat Style SMD T/R
FILTER RC(PI) 100 OHM/8.5PF SMD
TPD4F003 FOUR-CHANNEL EMI FILTER
FILTER RC(PI) 100 OHMS ESD SMD
Emi Filter, 4Ch, Esd, Prot, 8Wson; Emi Filter Type:Emi Filter With Esd Protection; No. Of Data Lines:4 Data Lines; Filter Circuit:C-R-C Pi Filter; Filter Case Style:Wson; No. Of Pins:8Pins; Product Range:Tpd4F Series; Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS TPD4F003DQDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPD4F003DQDR .
  • TPD4F003DQDR.